Print Page
Product Information
ManufacturerAUTONICS
Manufacturer Part NoTZ4ST-14R
Order Code2501269
Product RangeTZ Series
Technical Datasheet
Thermocouple TypeE, J, K, N, R, S, T, W, RTD
Operating Temperature Max50°C
Operating Temperature Min-10°C
Temperature Accuracy ±0.3%
Output Voltage Max240VAC
Output Voltage Min-
Product RangeTZ Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Thermocouple Type
E, J, K, N, R, S, T, W, RTD
Operating Temperature Min
-10°C
Output Voltage Max
240VAC
Product Range
TZ Series
Operating Temperature Max
50°C
Temperature Accuracy ±
0.3%
Output Voltage Min
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.230425