Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEST INSTRUMENTS
Manufacturer Part NoN6500/Z2110
Order Code988595
Product Range6500
Your Part Number
No Longer Stocked
Product Information
ManufacturerWEST INSTRUMENTS
Manufacturer Part NoN6500/Z2110
Order Code988595
Product Range6500
Technical Datasheet
Thermocouple TypeJ, K, L, N, T
Operating Temperature Max55°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max240V
Output Voltage Min120V
Product Range6500
Product Overview
The N6500/Z2110 is a 1/16 DIN simplified Temperature Controller features a simplified operator interface and automatic self-tuning on process start-up. Clear Go/No-go ‘on control’ indicator and a large 3 digit display for high visibility.
- Setpoint lock
- Alarm lock
- On control indicator
- Foolproof operation
- <gt/>100MΩ Impedance
- Off below setpoint, on at setpoint and flashing above setpoint on-control indicator
Applications
Thermal Management, Industrial, Automation & Process Control
Technical Specifications
Thermocouple Type
J, K, L, N, T
Operating Temperature Min
0°C
Output Voltage Max
240V
Product Range
6500
Operating Temperature Max
55°C
Temperature Accuracy ±
-
Output Voltage Min
120V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22