Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6ES7 810 2CC03 0YX0
Order Code8381844
Product RangeSIMATIC S7-200
Your Part Number
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7 810 2CC03 0YX0
Order Code8381844
Product RangeSIMATIC S7-200
Technical Datasheet
No. of Inputs-
Current Rating-
No. of Outputs-
Kit ContentsSIMATIC S7, STEP 7-Micro/WIN V4.0, Single License, SW and Documentation CD, Class A, WinXP SP3, Win7
Supply Voltage Max-
Product RangeSIMATIC S7-200
SVHCTo Be Advised
Product Overview
The 6ES7 810 2CC03 0YX0 is a STEP7-MICRO/WIN V4.0, signal license F.1 installation software. The STEP 7-Micro/WIN is the simple, easily learned programming software for the SIMATIC S7-200 automation system. Its wide scope of functions enable even complex automation tasks to be solved. Easy start up and time saving programming means that it is also particularly user friendly.
- Simple, easy to learn programming software under Windows 2000/XP for the SIMATIC S7-200
- A large number of wizards support the programming even of difficult automation tasks
- For fast start up and timesaving programming
- With large scope of functions
- Based on standard Windows software
- With 3 standard editors STL, LAD and CSF, you can switch between these editors at any time
- Generation, exporting and importing of user specific libraries
Applications
Embedded Design & Development
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
-
SVHC
To Be Advised
Current Rating
-
Kit Contents
SIMATIC S7, STEP 7-Micro/WIN V4.0, Single License, SW and Documentation CD, Class A, WinXP SP3, Win7
Product Range
SIMATIC S7-200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85234990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28