Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £70.890 |
Price for:Each
Minimum: 1
Multiple: 1
£70.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGL-0-300C
Order Code3885812
Product RangeGL Series
Technical Datasheet
Thermometer TypeBimetal
Process Temperature Range0 °C to 300 °C
Sensing Temperature Min0°C
Sensing Temperature Max300°C
Stem Length / Probe Length203.2mm
Process Connection Type-
Dial Size1.73"
Accuracy Class-
Resolution-
Housing MaterialStainless Steel
Product RangeGL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermometer Type
Bimetal
Sensing Temperature Min
0°C
Stem Length / Probe Length
203.2mm
Dial Size
1.73"
Resolution
-
Product Range
GL Series
Process Temperature Range
0 °C to 300 °C
Sensing Temperature Max
300°C
Process Connection Type
-
Accuracy Class
-
Housing Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90321089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979