DialTemp A Series Dial Thermometers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Thermometer Type
Process Temperature Range
Sensing Temperature Min
Sensing Temperature Max
Stem Length / Probe Length
Process Connection Type
Dial Size
Housing Material
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3885775 RoHS | Each | 1+ £116.330 | Bimetal | 0 °C to 50 °C | 0°C | 50°C | 279.4mm | 1/2" NPT | 3" | Stainless Steel | DialTemp A Series | |||||
3885776 RoHS | Each | 1+ £104.270 | Bimetal | 0 °C to 50 °C | 0°C | 50°C | 203.2mm | 1/2" NPT | 3" | Stainless Steel | DialTemp A Series | |||||
Each | 1+ £187.760 | Bimetal | 0 °C to 300 °C | 0°C | 300°C | 914.4mm | 1/2" NPT | 3" | Stainless Steel | DialTemp A Series | ||||||
Each | 1+ £93.930 | Bimetal | 0°C to 100°C | 0°C | 100°C | 101.6mm | 1/2" NPT | 3" | Stainless Steel | DialTemp A Series | ||||||
Each | 1+ £93.930 | Bimetal | -40 °F to 160 °F | -40°C | 71°C | 63.5mm | 1/2" NPT | 3" | Stainless Steel | DialTemp A Series | ||||||
Each | 1+ £93.930 | Bimetal | 0°C to 100°C | 0°C | 100°C | 63.5mm | 1/2" NPT | 3" | Stainless Steel | DialTemp A Series | ||||||
Each | 1+ £96.360 | Bimetal | 0°C to 100°C | 0°C | 100°C | 228.6mm | 1/2" NPT | 3" | Stainless Steel | DialTemp A Series | ||||||
Each | 1+ £96.360 | Bimetal | 0 °C to 50 °C | 0°C | 50°C | 228.6mm | 1/2" NPT | 3" | Stainless Steel | DialTemp A Series | ||||||
Each | 1+ £125.460 | Bimetal | 0°C to 100°C | 0°C | 100°C | 457.2mm | 1/2" NPT | 3" | Stainless Steel | DialTemp A Series | ||||||
Each | 1+ £96.360 | Bimetal | 0 °C to 300 °C | 0°C | 300°C | 228.6mm | 1/2" NPT | 3" | Stainless Steel | DialTemp A Series | ||||||
Each | 1+ £93.930 | Bimetal | 0 °C to 50 °C | 0°C | 50°C | 152.4mm | 1/2" NPT | 3" | Stainless Steel | DialTemp A Series | ||||||