Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7972-0AA02-0XA0
Order Code3783583
Product RangeSimatic DP
Your Part Number
6 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £503.080 |
Price for:Each
Minimum: 1
Multiple: 1
£503.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7972-0AA02-0XA0
Order Code3783583
Product RangeSimatic DP
Technical Datasheet
Current Rating-
Product RangeSimatic DP
Product Overview
The 6ES7972-0AA02-0XA0 is a Diagnostics Repeater that provides extensive diagnostics functions for physical line diagnostics in addition to the normal repeater functionality. This is suitable for automatic detection of transmission rates from 9.6kbit/s to 12Mbit/s are possible. The separation of segment 1 and segment 2 by means of switches is possible and decoupling of segment 1 and segment 2 in the case of static interference.
- Housing to Degree of Protection IP20
- 2 Terminal Blocks for Connecting the Segment
- Terminal Block for Supply Voltage (24VDC External)
- PG/OP Interface
- For Increasing the Expansion in Industries
- Commissioning Support Switches for Separation of Segments and Bus Activity Display
- Connection of Profibus / MPI systems with nodes
Applications
Industrial
Technical Specifications
Current Rating
-
Product Range
Simatic DP
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.246754