0
0 Items£0.00
ex VAT
ex VAT

Farnell supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370020

RoHS

Each
1+
£974.00
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
7.5kW
Three Phase
16A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-D700
3910896

RoHS

Each
1+
£1,264.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
17A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320 Series
3110211

RoHS

Each
1+
£2,004.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
16.5A
50Hz / 60Hz
IP55
380VAC
480VAC
Altivar Process ATV600
3370047

RoHS

Each
1+
£1,095.00
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
7.5kW
Three Phase
17A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-E700 SC
4410630

RoHS

Each
1+
£1,188.00
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
7.5kW
Three Phase
30A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410631

RoHS

Each
1+
£1,414.00
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
7.5kW
Three Phase
30A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4373334

RoHS

Each
1+
£1,277.00
Min: 1 / Mult: 1
Variable Frequency Drive
Permanent Magnet Motors
7.5kW
Three Phase
16A
50Hz / 60Hz
IP20
380VAC
480VAC
DM1 Series
3050510

RoHS

Each
1+
£1,023.00
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
7.5kW
Three Phase
17A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
2835228

RoHS

Each
1+
£1,329.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
17A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2490527

RoHS

Each
1+
£1,270.00
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
7.5kW
Three Phase
16A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar 212
3110173

RoHS

Each
1+
£1,542.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
16.5A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar Process ATV600
3412249

RoHS

Each
1+
£1,256.00
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
7.5kW
Three Phase
18A
50Hz / 60Hz
IP20
380VAC
480VAC
MX2
3110245

RoHS

Each
1+
£1,606.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
16.5A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar Process ATV900
3910893

RoHS

Each
1+
£2,117.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
17A
50Hz / 60Hz
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
3910894

RoHS

Each
1+
£2,343.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
17A
50Hz / 60Hz
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
2891149

RoHS

Each
1+
£927.33
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
7.5kW
Three Phase
18A
50Hz / 60Hz
IP20
380VAC
480VAC
PowerXL DC1
3110210

RoHS

Each
1+
£1,928.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
16.5A
50Hz / 60Hz
IP55
380VAC
480VAC
Altivar Process ATV600
3110172

RoHS

Each
1+
£1,351.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
32.7A
50Hz / 60Hz
IP21
200VAC
240VAC
Altivar Process ATV600
3110124

RoHS

Each
1+
£1,860.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
11A
50Hz / 60Hz
IP20
525VAC
600VAC
Altivar Machine ATV320
3110155

RoHS

Each
1+
£1,548.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
24A
50Hz / 60Hz
IP20
380VAC
480VAC
Altivar Machine ATV340
3110087

RoHS

Each
1+
£1,458.00
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
7.5kW
Three Phase
16A
50Hz / 60Hz
IP55
380VAC
480VAC
Altivar 212
3110154

RoHS

Each
1+
£1,445.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
24A
50Hz / 60Hz
IP20
380VAC
480VAC
Altivar Machine ATV340
3110088

RoHS

Each
1+
£1,631.00
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
7.5kW
Three Phase
16A
50Hz / 60Hz
IP55
380VAC
480VAC
Altivar 212
3110123

RoHS

Each
1+
£1,536.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
33A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
3050527

RoHS

Each
1+
£910.92
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
7.5kW
Three Phase
17A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
1-25 of 41 items
of 2 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account