200PPR Mechanical Rotary Encoders:
9 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £262.99 5+ £257.73 10+ £252.47 25+ £247.21 50+ £241.95 | Min: 1 / Mult: 1 | Mechanical | Incremental | 200PPR | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 6Channels | Blind Hollow Shaft | - | 12mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ £166.50 5+ £163.17 10+ £159.84 25+ £156.51 50+ £153.18 | Min: 1 / Mult: 1 | Mechanical | Incremental | 200PPR | Horizontal | - | HTL/Push Pull | Flange Mount | DBV50 Series | 3000rpm | 6Channels | - | - | - | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+ £403.20 5+ £345.60 10+ £338.69 25+ £331.78 50+ £324.86 | Min: 1 / Mult: 1 | Mechanical | Incremental | 200PPR | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
Each | 1+ £209.07 5+ £204.89 10+ £200.71 25+ £196.53 50+ £192.34 | Min: 1 / Mult: 1 | Mechanical | Incremental | 200PPR | Horizontal | - | HTL | Flange Mount | DBS60 Series | 9000rpm | 6Channels | Hollow Shaft | - | 10mm | 10V | 27V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ £99.33 5+ £97.34 10+ £95.36 25+ £93.37 50+ £91.38 | Min: 1 / Mult: 1 | Mechanical | Incremental | 200PPR | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ £162.71 5+ £159.46 10+ £156.20 25+ £152.95 50+ £149.69 | Min: 1 / Mult: 1 | Mechanical | Incremental | 200PPR | Horizontal | - | TTL / RS422 | Flange Mount | DBV50 Series | 3000rpm | 6Channels | - | - | - | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ £107.84 5+ £105.68 10+ £103.53 25+ £101.37 50+ £99.21 | Min: 1 / Mult: 1 | Mechanical | Incremental | 200PPR | Horizontal | - | TTL / RS422, NPN Open Collector | Flange Mount | DBS36/50 Series | 8000rpm | 6Channels | Solid Shaft | 15.5mm | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ £176.90 5+ £173.36 10+ £169.82 25+ £166.29 50+ £162.75 | Min: 1 / Mult: 1 | Mechanical | Incremental | 200PPR | Horizontal | - | HTL/Push Pull | Flange Mount | DBV50 Series | 3000rpm | 6Channels | - | - | - | 7V | 30V | -20°C | 85°C | IP65 | Cable, M12/8 Pin Connector | |||||
Each | 1+ £262.99 5+ £257.73 10+ £252.47 25+ £247.21 50+ £241.95 | Min: 1 / Mult: 1 | Mechanical | Incremental | 200PPR | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 6Channels | Blind Hollow Shaft | - | 14mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | M12/8 Pin Connector |