ex VAT

Dual Shaft, Hybrid Stepper Motors:

5 Products Found

Farnell offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Farnell.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
1
Motor Size
Coil Type
Step Angle
Resistance
Torque Max
Current Rating
Inductance
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3912723
Each
1+
£652.81
Min: 1 / Mult: 1
Dual Shaft, Hybrid
57.2mm
Bipolar, Unipolar
1.8°
0.5ohm
760N-cm
8.5A
2.5mH
8
125mm
6.35mm
HSX
20.6mm
3912711
Each
1+
£168.88
Min: 1 / Mult: 1
Dual Shaft, Hybrid
57.2mm
Bipolar, Unipolar
1.8°
0.75ohm
480N-cm
6A
3.5mH
8
94mm
6.35mm
HSX
20.6mm
3912693
Each
1+
£125.26
5+
£114.39
10+
£108.92
Min: 1 / Mult: 1
Dual Shaft, Hybrid
57.2mm
Bipolar, Unipolar
1.8°
6.2ohm
163N-cm
4.2A
1.7mH
8
78.5mm
6.35mm
HSX
20.6mm
3912681
Each
1+
£58.62
Min: 1 / Mult: 1
Dual Shaft, Hybrid
57.2mm
Bipolar, Unipolar
1.8°
6.2ohm
98N-cm
1.4A
8.8mH
8
55mm
6.35mm
HSX
20.6mm
3622367

RoHS

Each
1+
£580.00
Min: 1 / Mult: 1
Dual Shaft, Hybrid
-
-
1.8°
-
1110in-oz
-
-
-
-
-
ST34-6D
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account