ex VAT

Farnell offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Farnell.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
1
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2902238

RoHS

Each
1+
£273.02
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
Two Phase
2.3ohm
0.7N-m
2A
6mH
102g-cm²
28VDC
4
60mm
5mm
PANdrive
24mm
2902221

RoHS

Each
1+
£238.64
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
Two Phase
1ohm
0.22N-m
2A
1.6mH
35g-cm²
28VDC
4
33.5mm
5mm
PANdrive
24mm
2292909

RoHS

Each
1+
£95.22
5+
£78.90
10+
£77.32
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1.5ohm
0.44N-m
1.7A
3mH
0.28oz-in²
24VDC
4
40.1mm
5mm
4118
24mm
1010725

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
£63.22
5+
£54.00
10+
£52.92
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
5.3ohm
27N-cm
1A
6.6mH
35g-cm²
24VDC
4
33.5mm
5mm
QMot QSH4218
24mm
1708574

RoHS

Each
1+
£59.16
5+
£57.64
10+
£56.20
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
7.3ohm
0.24N-m
1A
5mH
0.208oz-in²
24VDC
4
25.6mm
5mm
SANMOTION F2 - SS24
7mm
4743143

RoHS

Each
1+
£46.56
5+
£41.14
10+
£36.86
20+
£36.12
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar, Unipolar
0.9°
Two Phase
4.2ohm
0.15N-m
950mA
4mH
-
4VDC
8
33.5mm
5mm
-
24mm
8001847

RoHS

Each
1+
£54.15
5+
£53.07
10+
£51.98
20+
£50.90
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
3.3ohm
0.37N-m
-
3.4mH
0.074g-cm²
24VDC
6
48mm
5mm
-
22.5mm
1010726

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
£66.93
5+
£57.17
10+
£56.03
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
4.5ohm
35N-cm
1A
7.5mH
54g-cm²
24VDC
4
38mm
5mm
QMot QSH4218
24mm
1010727

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
£77.51
5+
£66.20
10+
£64.88
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
5ohm
49N-cm
1A
8mH
68oz-in²
24VDC
4
47mm
5mm
QMot QSH4218
24mm
9598642

RoHS

Each
1+
£22.98
5+
£21.37
10+
£20.64
20+
£20.23
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
75ohm
9N-cm
160mA
60mH
28g-cm²
-
6
33mm
5mm
-
24mm
2507562

RoHS

Each
1+
£40.65
5+
£35.93
10+
£32.19
20+
£31.55
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.09N-m
1.4A
-
-
24VDC
4
26mm
5mm
ST4118
7mm
2507564

RoHS

Each
1+
£52.76
5+
£45.06
10+
£44.16
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.5N-m
1.8A
-
-
24VDC
4
48.5mm
5mm
ST4118
7mm
2507565

RoHS

Each
1+
£64.42
5+
£55.02
10+
£53.92
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.8N-m
3A
-
-
24VDC
4
60mm
5mm
ST4118
7mm
3052029

RoHS

Each
1+
£43.06
5+
£42.20
10+
£41.34
20+
£40.48
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
-
-
0.43N-m
1A
-
-
24VDC
4
39mm
-
SF242x-10B41 Series
-
3052031

RoHS

Each
1+
£58.06
5+
£56.90
10+
£55.74
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
-
-
0.8N-m
1A
-
-
24VDC
4
59.5mm
-
SF242x-10B41 Series
-
3879694

RoHS

Each
1+
£11.41
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.016N-m
1.7A
-
-
3.4V
4
42mm
5mm
-
-
1708572

RoHS

Each
1+
£58.73
5+
£57.56
10+
£56.38
20+
£55.21
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
3.5ohm
0.083N-m
1A
1.2mH
0.082oz-in²
24VDC
4
11.6mm
5mm
SANMOTION F2 - SS24
7mm
1708573

RoHS

Each
1+
£59.82
5+
£57.97
10+
£56.71
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
5.4ohm
0.186N-m
1A
2.9mH
0.153oz-in²
24VDC
4
18.6mm
5mm
SANMOTION F2 - SS24
7mm
3052028

RoHS

Each
1+
£39.44
5+
£38.65
10+
£37.86
20+
£37.07
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
-
-
0.29N-m
1A
-
-
24VDC
4
33mm
-
SF242x-10B41 Series
-
2610516

RoHS

Each
1+
£46.60
5+
£45.15
10+
£44.18
20+
£43.30
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
4.1ohm
-
1A
9.5mH
0.31oz-in²
24VDC
4
39mm
5mm
103H5
22.5mm
2610517

RoHS

Each
1+
£53.61
5+
£51.95
10+
£50.82
20+
£49.80
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
4.8ohm
-
1A
9.5mH
0.4oz-in²
24VDC
4
48mm
5mm
103H5
22.5mm
2610515

RoHS

Each
1+
£43.04
5+
£42.18
10+
£41.32
20+
£40.46
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
3.4ohm
-
1A
6.5mH
0.2oz-in²
24VDC
4
33mm
5mm
103H5
22.5mm
2902220

RoHS

Each
1+
£265.16
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
Two Phase
1ohm
0.22N-m
2A
1.6mH
35g-cm²
28VDC
4
33.5mm
5mm
PANdrive
24mm
2902234

RoHS

Each
1+
£240.08
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
5ohm
49N-cm
1A
8mH
68oz-in²
28VDC
4
47mm
22mm
PANdrive
24mm
2910480

RoHS

Each
1+
£286.78
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1ohm
0.22N-m
2A
1.6mH
35g-cm²
28VDC
4
47mm
5mm
PANdrive
24mm
1-25 of 77 items
of 4 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account