Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £330.990 |
| 10+ | £324.370 |
Price for:Each
Minimum: 1
Multiple: 1
£330.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoMS6-SV-1/2-C-10V24-S
Order Code3432586
Product RangeMS-SV
Also Known As8001469
Technical Datasheet
Valve TypeSoft-Start & Quick Exhaust
Valve Function-
Pneumatic ConnectionG1/2
Operating Pressure Max10bar
Flow Rate-
Pneumatic Mounting TypeIn-Line
Pneumatic Connection MethodFemale Thread
Operating Temperature Min0°C
Operating Temperature Max60°C
Operating Pressure Min3bar
Product RangeMS-SV
SVHCNo SVHC (25-Jun-2020)
Product Overview
- MS series soft-start/quick exhaust valve
- Grid dimension of 62mm
- Category 1, to EN ISO 13849-1
- Supply voltage of 24VDC
- Silencer
- Suitable for use in the food industry
- Piston gate valve design
- Electrical actuation type, internal pilot air supply port
- IP65 (with plug socket) degree of protection
- Compressed air operating medium as per ISO 8573-1:2010 [7:4:4]
Technical Specifications
Valve Type
Soft-Start & Quick Exhaust
Pneumatic Connection
G1/2
Flow Rate
-
Pneumatic Connection Method
Female Thread
Operating Temperature Max
60°C
Product Range
MS-SV
Valve Function
-
Operating Pressure Max
10bar
Pneumatic Mounting Type
In-Line
Operating Temperature Min
0°C
Operating Pressure Min
3bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.245