ex VAT

Farnell offers high-performance thermal overload relays designed to protect motors from overheating and excessive current. Our relays are sourced from trusted manufacturers and are available in various configurations to match your specific application needs.

Thermal overload relays use temperature-sensitive elements to detect and respond to overheating conditions. When the motor exceeds the preset temperature limit, the relay disconnects the circuit, preventing damage to the motor and associated components.

Applications:

  • Industrial Motors: Preventing damage from thermal overload.
  • HVAC Systems: Ensuring safe compressor operation.
  • Pumps and Fans: Protecting motors in continuous operation.
Show More
View
Buyer
Engineer
Manufacturer
Overload Adjustment Current Min
Overload Adjustment Current Max
Coil Voltage AC Max
Coil Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3381658

RoHS

Each
1+
£42.670
5+
£41.820
10+
£40.960
Min: 1 / Mult: 1
230mA
360mA
690V
250V
TeSys
3372096

RoHS

Each
1+
£49.320
Min: 1 / Mult: 1
230mA
310mA
-
-
TF42
3372076

RoHS

Each
1+
£42.790
Min: 1 / Mult: 1
230mA
310mA
-
-
T16
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account