Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSI25-PE-64R-4
Order Code1834310
Product RangeSI25 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSI25-PE-64R-4
Order Code1834310
Product RangeSI25 Series
Technical Datasheet
No. of Poles2 Pole
Contact Voltage AC Max600V
Contact Current AC Max25A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeFront Mount
Approvals / StandardsIEC 60947-3, VDE 0660
Product RangeSI25 Series
Product Overview
- 4 Pole with multiple switching options using SIV-B1 Isolated Jumper
- IP65 rated enclosure
- Specifically developed for solar installations
- Knife switch contacts and arc cooling chambers
- High reliability rotary snap action mechanism
- High speed trigger ratchet switching (5mS max)
- Operator independent switching speed
- Maximum 1Nm torque for easy operation
- 16mm2 Box terminals for easy wiring
- Top, bottom M20/25 and rear cable entry
Technical Specifications
No. of Poles
2 Pole
Contact Current AC Max
25A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
IEC 60947-3, VDE 0660
Contact Voltage AC Max
600V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Front Mount
Product Range
SI25 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41