ex VAT

Farnell stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Approvals / Standards
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2835351

RoHS

Each
1+
£105.740
Min: 1 / Mult: 1
3 Pole
400V
41.5A
IP20, IP65
Screw Clamp
IEC 60947-3, CSA, CCC, GL, UL
TeSys VARIO Series
3381817

RoHS

Each
1+
£120.490
Min: 1 / Mult: 1
3 Pole
400V
41.5A
IP65
Screw Clamp
IEC 60947-4
TeSys VARIO Series
2887665

RoHS

Each
1+
£145.080
Min: 1 / Mult: 1
3 Pole
400V
41.5A
IP65
Screw Clamp
CSA, IEC, UL
TeSys VARIO Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account