Commander C300 AC Motor Drives:
13 Products FoundAC Motor Drivers
Commander C300 provides flexible integration with safety and communications, ideal for applications that require cost-effective integration into safety systems. With two Safe Torque Off (STO) inputs, onboard PLC and an SI interface for industry standard fieldbuses, Ethernet or extended I/O options.
- AC Motor Drivers
- Control Techniques: Enhance throughput with machine safety, communications, and built-in PLC
- Commander C300 provides flexible integration with safety and communications, ideal for applications that require cost-effective integration into safety systems. With two Safe Torque Off (STO) inputs, onboard PLC and an SI interface for industry standard fieldbuses, Ethernet or extended I/O options.
- Flexible system integration and industrial Ethernet and fieldbus communication
- Flexible I/O that is expandable with SI-I/O option module
- Onboard PLC programming for a low-cost system solution
- RFC-A algorithm for exceptional induction motor control of demanding applications
- Closed loop current control without a position feedback device
- Heavy Duty Ratings: 0.33 HP to 150 HP (0.25 kW to 110 kW)
- Normal Duty Ratings: 0.33 HP to 200 HP (0.25 kW to 132 kW)#Drive rating: IP21 / UL open class as standard#Speed control for conveyors, fans, pumps, and mixers
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CONTROL TECHNIQUES | Each | 1+ £1,808.00 | Min: 1 / Mult: 1 | Variable Speed Drive | Induction / Asynchronous Motors | 20hp | Three Phase | 30A | 50Hz / 60Hz | IP21 | 380VAC | 480VAC | Commander C300 | ||||
CONTROL TECHNIQUES | Each | 1+ £497.87 | Min: 1 / Mult: 1 | Variable Speed Drive | Induction / Asynchronous Motors | 3hp | Three Phase | 5.6A | 50Hz / 60Hz | IP21 | 380VAC | 480VAC | Commander C300 | ||||
CONTROL TECHNIQUES | Each | 1+ £354.54 | Min: 1 / Mult: 1 | Variable Speed Drive | Induction / Asynchronous Motors | 1hp | Three Phase | 2.3A | 50Hz / 60Hz | IP21 | 380VAC | 480VAC | Commander C300 | ||||
CONTROL TECHNIQUES | Each | 1+ £827.40 | Min: 1 / Mult: 1 | Variable Speed Drive | Induction / Asynchronous Motors | 10hp | Three Phase | 17A | 50Hz / 60Hz | IP21 | 380VAC | 480VAC | Commander C300 | ||||
CONTROL TECHNIQUES | Each | 1+ £298.64 | Min: 1 / Mult: 1 | Variable Speed Drive | Induction / Asynchronous Motors | 2hp | Single Phase, Three Phase | 7.5A | 50Hz / 60Hz | IP21 | 200VAC | 240VAC | Commander C300 | ||||
CONTROL TECHNIQUES | Each | 1+ £362.08 | Min: 1 / Mult: 1 | Variable Speed Drive | Induction / Asynchronous Motors | 1.5hp | Three Phase | 3.2A | 50Hz / 60Hz | IP21 | 380VAC | 480VAC | Commander C300 | ||||
CONTROL TECHNIQUES | Each | 1+ £339.45 | Min: 1 / Mult: 1 | Variable Speed Drive | Induction / Asynchronous Motors | 0.75hp | Three Phase | 750mA | 50Hz / 60Hz | IP21 | 380VAC | 480VAC | Commander C300 | ||||
CONTROL TECHNIQUES | Each | 1+ £418.75 | Min: 1 / Mult: 1 | Variable Speed Drive | Induction / Asynchronous Motors | 2hp | Three Phase | 4.1A | 50Hz / 60Hz | IP21 | 380VAC | 480VAC | Commander C300 | ||||
CONTROL TECHNIQUES | Each | 1+ £335.89 | Min: 1 / Mult: 1 | Variable Speed Drive | Induction / Asynchronous Motors | 0.5hp | Three Phase | 1.3A | 50Hz / 60Hz | IP21 | 380VAC | 480VAC | Commander C300 | ||||
CONTROL TECHNIQUES | Each | 1+ £418.66 | Min: 1 / Mult: 1 | Variable Speed Drive | Induction / Asynchronous Motors | 3hp | Single Phase, Three Phase | 10A | 50Hz / 60Hz | IP21 | 200VAC | 240VAC | Commander C300 | ||||
CONTROL TECHNIQUES | Each | 1+ £1,331.00 | Min: 1 / Mult: 1 | Variable Speed Drive | Induction / Asynchronous Motors | 20hp | Three Phase | 30A | 50Hz / 60Hz | IP21 | 380VAC | 480VAC | Commander C300 | ||||
CONTROL TECHNIQUES | Each | 1+ £169.18 | Min: 1 / Mult: 1 | Variable Speed Drive | Induction / Asynchronous Motors | 0.33hp | Single Phase | 1.7A | 50Hz / 60Hz | IP21 | 200VAC | 240VAC | Commander C300 | ||||
CONTROL TECHNIQUES | Each | 1+ £260.51 | Min: 1 / Mult: 1 | Variable Speed Drive | Induction / Asynchronous Motors | 1.5hp | Single Phase, Three Phase | 5.6A | 50Hz / 60Hz | IP21 | 200VAC | 240VAC | Commander C300 |