ex VAT

Farnell offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Farnell.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2902337

RoHS

Each
1+
£266.33
Min: 1 / Mult: 1
Single Shaft, Hybrid
86mm
Bipolar
1.8°
Four Phase
0.45ohm
7N-m
5.5A
4.5mH
2700g-cm²
2.56VDC
4
96mm
12mm
Qmot QSH6018
31.75mm
3515154

RoHS

Each
1+
£379.16
Min: 1 / Mult: 1
Single Shaft
-
Bipolar
-
-
-
7N-m
4A
-
-
-
4
96.5mm
14mm
SM
-
3515155

RoHS

Each
1+
£403.35
Min: 1 / Mult: 1
Dual Shaft
86mm
Bipolar
1.8°
-
-
7N-m
6A
-
-
100VAC
4
96.5mm
14mm
SM
30mm
3515156

RoHS

Each
1+
£379.22
Min: 1 / Mult: 1
-
-
Bipolar
-
-
-
7N-m
6A
-
-
-
-
-
-
SM
-
2902251

RoHS

Each
1+
£800.16
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
1.8°
Two Phase
0.45ohm
7N-m
5.5A
4.5mH
2700g-cm²
48VDC
4
118mm
12.7mm
PANdrive
31.75mm
3263973

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
£628.20
Min: 1 / Mult: 1
-
-
Bipolar
-
-
-
7N-m
5.5A
-
-
-
-
-
-
PANdrive
-
3263972

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
£628.20
Min: 1 / Mult: 1
-
-
Bipolar
-
-
-
7N-m
5.5A
-
-
-
-
-
-
PANdrive
-
1907710

RoHS

Each
1+
£731.78
Min: 1 / Mult: 1
Single Shaft
86mm
DC
1.8°
-
0.45ohm
7N-m
5.5A
4.5mH
2700g-cm²
48VDC
4
118mm
12.7mm
PANdrive
31.75mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account