ex VAT

Farnell offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Farnell.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9598650

RoHS

Each
1+
£35.470
5+
£32.980
10+
£31.860
20+
£31.220
Min: 1 / Mult: 1
Single Shaft
57.2mm
Bipolar, Unipolar
1.8°
Two Phase
5ohm
50N-cm
9.5mH
1A
124g-cm²
-
8
51mm
6.35mm
-
20.6mm
9598693

RoHS

Each
1+
£36.150
5+
£33.610
10+
£32.470
20+
£31.820
Min: 1 / Mult: 1
Dual Shaft
57.2mm
Bipolar, Unipolar
-
Two Phase
20ohm
0.53N-m
35mH
600mA
-
16.8VDC
8
51mm
6.35mm
-
20.6mm
3912723
Each
1+
£442.590
Min: 1 / Mult: 1
Dual Shaft, Hybrid
57.2mm
Bipolar, Unipolar
1.8°
-
0.5ohm
760N-cm
2.5mH
8.5A
-
-
8
125mm
6.35mm
HSX
20.6mm
3912711
Each
1+
£163.750
Min: 1 / Mult: 1
Dual Shaft, Hybrid
57.2mm
Bipolar, Unipolar
1.8°
-
0.75ohm
480N-cm
3.5mH
6A
-
-
8
94mm
6.35mm
HSX
20.6mm
3912693
Each
1+
£125.260
5+
£114.390
10+
£108.920
Min: 1 / Mult: 1
Dual Shaft, Hybrid
57.2mm
Bipolar, Unipolar
1.8°
-
6.2ohm
163N-cm
1.7mH
4.2A
-
-
8
78.5mm
6.35mm
HSX
20.6mm
3912681
Each
1+
£58.620
Min: 1 / Mult: 1
Dual Shaft, Hybrid
57.2mm
Bipolar, Unipolar
1.8°
-
6.2ohm
98N-cm
8.8mH
1.4A
-
-
8
55mm
6.35mm
HSX
20.6mm
1784806

RoHS

Each
1+
£124.480
Min: 1 / Mult: 1
Single Shaft, Hybrid
57.2mm
Bipolar, Unipolar
1.8°
-
-
-
2.1mH
-
660g-cm²
-
8
67mm
6.35mm
HSX
20.6mm
1784805

RoHS

Each
1+
£116.000
5+
£95.900
10+
£83.280
Min: 1 / Mult: 1
Single Shaft, Hybrid
57.2mm
Bipolar, Unipolar
1.8°
-
-
-
900µH
-
220g-cm²
-
8
55mm
6.35mm
HSX
20.6mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account