ex VAT

Farnell offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Farnell.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Inductance
Current Rating
Inertia
No. of Wires
External Length
Shaft Diameter
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
8425906

RoHS

Each
1+
£22.260
5+
£20.700
10+
£20.000
20+
£19.600
Min: 1 / Mult: 1
Single Shaft, Hybrid
35.3mm
Unipolar
1.8°
Two Phase
10.5ohm
8N-cm
4.8mH
760mA
12g-cm²
6
26mm
5mm
24mm
8425884

RoHS

Each
1+
£26.550
5+
£24.680
10+
£23.850
20+
£23.370
Min: 1 / Mult: 1
Single Shaft, Hybrid
35.3mm
Bipolar
1.8°
Two Phase
5.7ohm
11N-cm
7mH
750mA
14g-cm²
4
34mm
5mm
24mm
8425892

RoHS

Each
1+
£31.890
5+
£29.650
10+
£28.640
20+
£28.070
Min: 1 / Mult: 1
Single Shaft, Hybrid
35.3mm
Bipolar
1.8°
Two Phase
4.3ohm
7N-cm
4mH
750mA
12g-cm²
4
26mm
5mm
24mm
8425914

RoHS

Each
1+
£23.490
5+
£21.850
10+
£21.100
20+
£20.680
Min: 1 / Mult: 1
Single Shaft, Hybrid
35.3mm
Bipolar
1.8°
Two Phase
22ohm
5N-cm
10mH
400mA
10g-cm²
4
20mm
5mm
20mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account