ex VAT

Farnell offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Farnell.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1718268

RoHS

Each
1+
£43.04
5+
£41.75
10+
£40.84
20+
£40.02
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
2.4ohm
0.2N-m
1.2A
2.3mH
0.2oz-in²
24VDC
6
33mm
5mm
103H5
22.5mm
4176154

RoHS

Each
1+
£44.39
5+
£43.50
10+
£42.61
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
-
-
30N-cm
1.2A
-
-
24VDC
6
39mm
5mm
103H52 Series
24mm
4172439

RoHS

Each
1+
£39.18
5+
£38.40
10+
£37.61
20+
£36.83
Min: 1 / Mult: 1
Dual Shaft
42mm
Unipolar
1.8°
-
-
0.2N-m
1.2A
-
-
24VDC
6
33mm
5mm
103H52 Series
24mm
3603275

RoHS

Each
1+
£281.41
Min: 1 / Mult: 1
Hybrid
-
Bipolar
1.8°
-
-
0.27N-m
1.2A
-
-
28VDC
3
60mm
-
PANdrive
-
2749626

RoHS

Each
1+
£169.17
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
3.3ohm
-
1.2A
3.4mH
0.074kg-cm²
36VDC
6
48mm
5mm
-
24mm
8001839
Each
1+
£40.22
5+
£37.63
10+
£34.34
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
2.9ohm
0.3N-m
1.2A
3.4mH
-
24VDC
6
39mm
5mm
-
22.5mm
9948260
Each
1+
£46.04
25+
£43.85
50+
£41.84
100+
£40.56
250+
£39.28
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
3ohm
0.265N-m
1.2A
4.3mH
-
3.6VDC
6
41mm
5mm
103H5
22.5mm
4172441

RoHS

Each
1+
£42.18
5+
£41.34
10+
£40.49
20+
£39.65
Min: 1 / Mult: 1
Dual Shaft
42mm
Unipolar
1.8°
-
-
0.3N-m
1.2A
-
-
24VDC
6
39mm
5mm
103H52 Series
24mm
4743155
Each
1+
£73.93
5+
£63.58
10+
£62.31
Min: 1 / Mult: 1
Dual Shaft
56.4mm
Unipolar
0.9°
Two Phase
5ohm
0.75N-m
1.2A
11.6mH
-
6VDC
8
52.5mm
6.35mm
-
20.6mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account