Qmot QSH5718 Stepper Motors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRINAMIC / ANALOG DEVICES | Each | 1+ £109.99 5+ £93.95 10+ £92.07 | Min: 1 / Mult: 1 | Single Shaft, Hybrid | 56.4mm | DC | 1.8° | Two Phase | 1.13ohm | 1.89N-m | - | 3.6mH | 480g-cm² | 3.2VDC | 4 | - | 6.35mm | Qmot QSH5718 | 20.6mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ £93.01 5+ £79.45 10+ £77.86 | Min: 1 / Mult: 1 | Single Shaft, Hybrid | 56.4mm | DC | 1.8° | Two Phase | 0.83ohm | 1.01N-m | - | 2.2mH | 275g-cm² | 2.3VDC | 4 | - | 6.35mm | Qmot QSH5718 | 20.6mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ £77.51 5+ £66.20 10+ £64.88 | Min: 1 / Mult: 1 | Single Shaft, Hybrid | 56.5mm | Bipolar | 1.8° | Two Phase | 0.9ohm | 1.26N-m | 2.8A | 2.5mH | 300g-cm² | 2.5VDC | 4 | 56mm | 6.35mm | Qmot QSH5718 | 20mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ £83.20 5+ £71.07 10+ £69.65 | Min: 1 / Mult: 1 | Single Shaft, Hybrid | 56.4mm | DC | 1.8° | Two Phase | 0.7ohm | 0.55N-m | - | 1.4mH | 120g-cm² | 2VDC | 4 | - | 6.35mm | Qmot QSH5718 | 20.6mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ £153.45 | Min: 1 / Mult: 1 | - | - | Bipolar | - | - | - | 1.01N-m | 2.8A | - | - | - | - | - | - | Qmot QSH5718 | - |