Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N-9B31
Order Code3413266
Product RangeD4N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £36.520 |
5+ | £35.790 |
10+ | £35.060 |
Price for:Each
Minimum: 1
Multiple: 1
£36.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N-9B31
Order Code3413266
Product RangeD4N Series
Technical Datasheet
Limit Switch ActuatorPlunger
Contact ConfigurationDPST-NC
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max6.5N
Product RangeD4N Series
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
D4N-9B31 is a safety limit switch. It is a popular safety limit switch providing a full lineup conforming to international standards. The standardized gold-clad contacts provide high contact reliability. It can be used with both standard loads and microloads. It conforms to EN115, EN81-1, and EN81-2.
- M12 connector size
- 2NC (slow-action) built-in-switch
- Top plunger head and actuator
- IP67 (EN60947-5-1) degree of protection
- 30 operations/minute max operating frequency
- 25mohm maximum contact resistance
- 300V rated insulation voltage
- 50/60Hz rated frequency
- 100Mohm min insulation resistance
- Ambient operating temperature range from -30 to 70°C (with no icing)
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
3A
Operating Force Max
6.5N
Contact Current DC Max
270mA
SVHC
To Be Advised
Contact Configuration
DPST-NC
Contact Voltage AC Max
240V
Product Range
D4N Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05696