ex VAT

Control Stations:

206 Products Found

Farnell supplies pre-assembled control stations ready for immediate integration into industrial control systems. Available in various configurations, these units offer a convenient, cost-effective solution for controlling machinery and processes.

Control stations are operator interface units that combine one or more controls—such as push buttons, selector switches and indicators—into a single enclosure. Pre-wired and tested, they reduce installation time and ensure consistent performance in control circuits.

Options include single- or multi-button stations, LED indicators, momentary/latching operation and IP-rated enclosures. Used in:

  • Production Lines: Start/stop/reset functionality.
  • Material Handling Systems: Conveyor and lift control points.
  • Maintenance Stations: Isolated control during servicing or emergency stops.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
No. of Positions
Approvals / Standards
IP Rating
Switch Case
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3111779

RoHS

Each
1+
£282.140
Total:£282.14
Min: 1 / Mult: 1
SPST-NO, SPST-NC
1 Position
IEC
IP65
Metal
Harmony XAW Series
3762275

RoHS

Each
1+
£2.670
5+
£2.520
10+
£2.430
25+
£2.230
Total:£2.67
Min: 1 / Mult: 1
SPST
-
CE, EN 60947
-
-
RAD16XX Series
1719039

RoHS

Each
1+
£17.530
3+
£15.590
15+
£13.690
50+
£12.470
Total:£17.53
Min: 1 / Mult: 1
-
-
CSA, UL
IP65
-
-
2614588

RoHS

Each
1+
£52.430
5+
£51.380
10+
£50.330
Total:£52.43
Min: 1 / Mult: 1
SPST-NC
1 Position
CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, ISO 13850, JIS C 4520, UL 508
IP65
PC (Polycarbonate)
Harmony XALK Series
2614593

RoHS

Each
1+
£81.980
5+
£80.340
10+
£78.700
Total:£81.98
Min: 1 / Mult: 1
SPST-NO
2 Position
CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, UL 508
IP65
PP (Polypropylene)
Harmony XAC Series
2614592

RoHS

Each
1+
£100.760
Total:£100.76
Min: 1 / Mult: 1
SPST-NC, SPST-NO
2 Position
CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, ISO 13850, UL 508
IP65
PP (Polypropylene)
Harmony XAC Series
2614590

RoHS

Each
1+
£44.480
5+
£43.590
10+
£42.700
Total:£44.48
Min: 1 / Mult: 1
SPST-NC
1 Position
CSA C22-2 No. 14, EN 60947, EN 60204, IEC 60204, IEC 60947, ISO 13850, JIS C 4520, UL 508
IP66
PC (Polycarbonate)
Harmony XALK Series
2855573

RoHS

Each
1+
£99.940
Total:£99.94
Min: 1 / Mult: 1
-
2 Position
-
IP67
PBT (Polybutylene Terephthalate)
84 Series
3111746

RoHS

Each
1+
£52.370
Total:£52.37
Min: 1 / Mult: 1
SPST-NO, SPST-NC
2 Position
CSA, IEC, UL
IP66, IP67, IP69, IP69K
PC (Polycarbonate)
Harmony XALD Series
3111778

RoHS

Each
1+
£266.090
Total:£266.09
Min: 1 / Mult: 1
SPST-NO, SPST-NC
1 Position
IEC
IP65
Metal
Harmony XAW Series
3111771

RoHS

Each
1+
£30.900
Total:£30.90
Min: 1 / Mult: 1
SPST-NO, SPST-NC
3 Position
IEC
IP54
ABS (Acrylonitrile Butadiene Styrene)
Harmony XALE Series
3411244

RoHS

Each
1+
£102.890
Total:£102.89
Min: 1 / Mult: 1
1NC
-
CE
-
-
-
2780548

RoHS

Each
1+
£70.770
5+
£69.350
10+
£67.940
Total:£70.77
Min: 1 / Mult: 1
DPST
1 Position
CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, ISO 13850, JIS C 4520, UL 508
-
PC (Polycarbonate)
Harmony XALK Series
2780545

RoHS

Each
1+
£27.320
5+
£26.770
10+
£26.230
20+
£25.680
Total:£27.32
Min: 1 / Mult: 1
SPST-NO
1 Position
CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508
-
PC (Polycarbonate)
Harmony XALD Series
3111744

RoHS

Each
1+
£54.420
Total:£54.42
Min: 1 / Mult: 1
SPST-NO, SPST-NC
2 Position
CSA, IEC, UL
IP66, IP67, IP69, IP69K
PC (Polycarbonate)
Harmony XALD Series
3111781

RoHS

Each
1+
£457.450
Total:£457.45
Min: 1 / Mult: 1
DPST-NO, SPST-NC
3 Position
IEC
IP65
Metal
Harmony XAW Series
3111757

RoHS

Each
1+
£18.760
Total:£18.76
Min: 1 / Mult: 1
DPST-NO
1 Position
IEC
IP54
ABS (Acrylonitrile Butadiene Styrene)
Harmony XALE Series
3111747

RoHS

Each
1+
£65.030
Total:£65.03
Min: 1 / Mult: 1
DPST-NO, SPST-NC
3 Position
CSA, IEC, UL
IP66, IP67, IP69, IP69K
PC (Polycarbonate)
Harmony XALD Series
3111737

RoHS

Each
1+
£32.450
Total:£32.45
Min: 1 / Mult: 1
SPST-NO, SPST-NC
1 Position
CSA, IEC, UL
IP66, IP67, IP69, IP69K
PC (Polycarbonate)
Harmony XALD Series
3111750

RoHS

Each
1+
£64.330
Total:£64.33
Min: 1 / Mult: 1
DPST-NO, SPST-NC
3 Position
CSA, IEC, UL
IP66, IP67, IP69, IP69K
PC (Polycarbonate)
Harmony XALD Series
3111742

RoHS

Each
1+
£35.910
Total:£35.91
Min: 1 / Mult: 1
SPST-NC
1 Position
CSA, IEC, UL
IP66, IP69, IP69K
PC (Polycarbonate)
Harmony XALD Series
3111741

RoHS

Each
1+
£34.160
Total:£34.16
Min: 1 / Mult: 1
SPST-NO
1 Position
CSA, IEC, UL
IP66, IP67, IP69, IP69K
PC (Polycarbonate)
Harmony XALD Series
3515287
Each
1+
£76.980
Total:£76.98
Min: 1 / Mult: 1
SPST-NO, SPST-NC
2 Position
CE, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, IEC/EN 60947-5, UL 508
IP66
Plastic
RMQ-Titan M22 Series
1719058

RoHS

Each
1+
£12.890
3+
£12.630
10+
£12.380
Total:£12.89
Min: 1 / Mult: 1
-
2 Position
-
IP65
-
-
1719049

RoHS

Each
1+
£6.360
3+
£5.740
15+
£5.370
50+
£5.020
Total:£6.36
Min: 1 / Mult: 1
-
-
CSA, UL
IP65
-
-
76-100 of 206 items
of 9 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account