Single Audio Signal Indicator Units:
11 Products FoundFind a huge range of Single Audio Signal Indicator Units at Farnell® UK. We stock a wide range of Audio Signal Indicator Units, such as Continuous, Continuous, Pulse, 32 Tone & Multiple Tones Audio Signal Indicator Units from the worlds top manufacturers including: Klaxon, Fulleon & Werma
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £21.98 5+ £21.54 10+ £21.10 | Min: 1 / Mult: 1 | - | 24VDC | Single | 84dB | - | - | 25mA | 152mm | - | - | |||||
8810150 | Each | 1+ £170.32 | Min: 1 / Mult: 1 | 230VAC | - | Single | 127dB | IP21 | 1.68kHz | 1A | 140mm | -30°C | 45°C | ||||
KLAXON | Each | 1+ £126.53 5+ £122.85 | Min: 1 / Mult: 1 | 230VAC | - | Single | 127dB | IP67 | 1.68kHz | 1A | 140mm | -30°C | 45°C | ||||
8810168 | Each | 1+ £142.71 | Min: 1 / Mult: 1 | 110V | - | Single | 120dB | IP65 | - | 1A | 95mm | -30°C | 45°C | ||||
Each | 1+ £38.71 5+ £37.94 10+ £37.16 | Min: 1 / Mult: 1 | 24V | 24VDC | Single | 80dBA | IP65 | 2400Hz | 8mA | - | -20°C | 50°C | |||||
8810176 | Each | 1+ £142.71 | Min: 1 / Mult: 1 | 230VAC | - | Single | 120dB | IP65 | - | 460mA | 95mm | -30°C | 45°C | ||||
Each | 1+ £21.48 5+ £20.77 10+ £20.10 | Min: 1 / Mult: 1 | - | 24VDC | Single | 95dBA | IP21C, IP33C | - | 35mA | 85mm | -25°C | 70°C | |||||
8810303 | Each | 1+ £75.12 5+ £73.62 10+ £72.12 | Min: 1 / Mult: 1 | - | 24VDC | Single | 103dB | IP44 | - | 500mA | 89mm | -30°C | 80°C | ||||
Each | 1+ £29.38 5+ £28.40 10+ £27.48 | Min: 1 / Mult: 1 | 230VAC | - | Single | 95dBA | IP21C, IP33C | - | 30mA | 85mm | -25°C | 70°C | |||||
8810311 | Each | 1+ £62.93 5+ £61.67 10+ £60.41 | Min: 1 / Mult: 1 | 230VAC | - | Single | 100dB | IP44 | - | 130mA | 89mm | -30°C | 80°C | ||||
1320825 | Each | 1+ £14.76 10+ £14.20 25+ £14.08 50+ £14.02 100+ £13.95 | Min: 1 / Mult: 1 | - | 24VDC | Single | 84dB | - | - | 20mA | 102mm | - | - |