Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part No666058FULL-0098X
Order Code2909063
Product RangeSquashni G3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £24.570 | 
| 5+ | £24.190 | 
| 10+ | £23.710 | 
Price for:Each
Minimum: 1
Multiple: 1
£24.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part No666058FULL-0098X
Order Code2909063
Product RangeSquashni G3 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC28V
Tones8 Tone
Sound Pressure Level (SPL)90dBA
IP / NEMA RatingIP21C
Product RangeSquashni G3 Series
Resonant Frequency-
Current Consumption5mA
External Depth35mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
8 Tone
IP / NEMA Rating
IP21C
Resonant Frequency
-
External Depth
35mm
Operating Temperature Max
55°C
Supply Voltage VDC
28V
Sound Pressure Level (SPL)
90dBA
Product Range
Squashni G3 Series
Current Consumption
5mA
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16