119 Series Audio Signal Indicator Units:
8 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
1
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £63.09 5+ £61.48 10+ £59.87 | Min: 1 / Mult: 1 | 24V | 24V | Continuous, Pulse | 90dBA | IP30 | 119 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ £90.72 | Min: 1 / Mult: 1 | 230V | - | Continuous, Pulse | 90dBA | IP33 | 119 Series | 2.4kHz | 20mA | 79.5mm | 0°C | 60°C | |||||
Each | 1+ £67.19 5+ £65.48 10+ £63.76 | Min: 1 / Mult: 1 | 230V | - | Continuous, Pulse | 90dBA | IP30 | 119 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ £67.19 | Min: 1 / Mult: 1 | 230V | - | Continuous, Pulse | 90dBA | IP30 | 119 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ £73.06 | Min: 1 / Mult: 1 | 48V | 48V | Continuous, Pulse | 90dBA | IP30 | 119 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ £63.09 | Min: 1 / Mult: 1 | 24V | 24V | Continuous, Pulse | 90dBA | IP30 | 119 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||
Each | 1+ £92.16 | Min: 1 / Mult: 1 | - | 24V | 3 Tone | 90dBA | IP30 | 119 Series | 2.4kHz | 25mA | 38.5mm | -20°C | 50°C | |||||
Each | 1+ £85.69 | Min: 1 / Mult: 1 | 24V | 24V | Continuous, Pulse | 90dBA | IP33 | 119 Series | 2.4kHz | 20mA | 79.5mm | 0°C | 60°C |