Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £16.370 |
2+ | £15.940 |
4+ | £15.450 |
Price for:Each
Minimum: 1
Multiple: 1
£16.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoLTS
Order Code3401850
Product RangePULSE DJ Stands
Product RangePULSE DJ Stands
SVHCTo Be Advised
Product Overview
The LTS is a universal laptop stand, ideal for DJs and musicians. The variable width of the stand allows almost any size of notebook/laptop to be set up safely. Stand height and width can be adjusted to suit your needs.
- Metal construction
- Colour: Black
- Foam cushioned support arms with rubber end caps
- Includes two desk mounting clamps
- Adjustable height: 235mm to 320mm
- Adjustable width: 230mm, 255mm & 280mm
- Weight: 1.76kg (without clamps)
Technical Specifications
Product Range
PULSE DJ Stands
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.62