Print Page
Image is for illustrative purposes only. Please refer to product description.

113 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £23.920 |
Price for:Each
Minimum: 1
Multiple: 1
£23.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3414Copy
Order Code4158882
Product Range-
Plug TypeUSB
SVHCTo Be Advised
Product Overview
This device amplifies source device audio via SPDIF or USB to HiFi headphones or line level output. It connects the headphone amplifier to the input device (PC or USB equipped OTG phone). It features intelligent controls and ergonomic design for comfort of use.
- Input interface: USB/Toslink (Not included)
- Output interface: 3.5mm line level jack
- Frequency response: 20Hz to 20kHz
- Distortion: 0.001% @1kHz
- Headphone impedance: 16 to 600Ω
- Output impedance: <lt/>1Ω
- Output power: 262mW @32Ω
- Dynamic range: 127dB
- Power requirement: 5V DC 0.25A via USB
- Supports Windows 7+, macOS, iOS and Android with OTG
Applications
Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Music
Contents
Headphone amplifier and user guide
Notes
Due to limitations in output current an external Lightning to USB converter may be required if the audio output from an iPhone is low quality or broken. USB is not included.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16