Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-UTWB60F
Order Code3401843
Also Known AsGTIN UPC EAN: 5051259020566
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-UTWB60F
Order Code3401843
Also Known AsGTIN UPC EAN: 5051259020566
Technical Datasheet
Maximum Screen SizeFrom 32" to 60"
Bracket TypeFlat to Wall Mount
Load Max40kg
VESA Standard100x100 to 600x400
SVHCTo Be Advised
Product Overview
Fixed position wall bracket with ultra slim profile and simple 'hook-on' design for 32"-60" flat panel screens
- Spring loaded saftey clamps with pull cord release
- Distance from wall: 10mm
Technical Specifications
Maximum Screen Size
From 32" to 60"
Load Max
40kg
SVHC
To Be Advised
Bracket Type
Flat to Wall Mount
VESA Standard
100x100 to 600x400
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.78