Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBURR-BROWN
Manufacturer Part NoREG1117A-2.5..
Order Code1097500
Input Voltage Min3.8V
Input Voltage Max15V
No. of Outputs1Outputs
Output Voltage - Nom2.5V
Output Voltage Nom2.5V
PolarityPositive Output
Max Output Current1A
Dropout Voltage - Typ @ Current1.2V
Dropout Voltage Typ @ Current1.2V
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Input Voltage Min
3.8V
No. of Outputs
1Outputs
Output Voltage Nom
2.5V
Max Output Current
1A
Dropout Voltage Typ @ Current
1.2V
Operating Temperature Min
-40°C
Input Voltage Max
15V
Output Voltage - Nom
2.5V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
1.2V
No. of Pins
3Pins
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024