Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBURR-BROWN
Manufacturer Part NoOPA2137UA.
Order Code117304
No. of Channels2Channels
Gain Bandwidth Product1MHz
Slew Rate Typ3.5V/µs
Supply Voltage Range4.5V to 36V, ± 2.25V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeFET Operational
Rail to Rail-
Input Offset Voltage2.5mV
Input Bias Current5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Bandwidth1MHz
No. of Amplifiers2 Amplifier
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
3.5V/µs
IC Case / Package
SOIC
Amplifier Type
FET Operational
Input Offset Voltage
2.5mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1MHz
Supply Voltage Range
4.5V to 36V, ± 2.25V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
5pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Bandwidth
1MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152