Bulgin Logo

Bulgin Premium Vandal Proof Piezo Switches

A new line of IP68 and IP69K rated piezo switches has been added to Bulgin’s range of high-end, vandal-proof piezo switches.

  • No moving parts
  • Robust one-piece structure is highly resistant to vandalism
  • Can endure millions of actuations
  • Operating temperature -40 to +85 °C
  • Various illumination options
Bulgin Buccaneer® 6000 Series

Product Description

Available in either aluminium or stainless steel, they have no moving mechanical parts, making them extremely resilient and capable of enduring millions of actuations, offering long-life operation in even the harshest environments.

Their robust one piece construction ensures resistance to physical impact and extreme temperatures – from -40 to +85 °C – can be accommodated, while environmental sealing guarantees weatherproof and waterproof operation.

Bulgin’s high-end piezo switches have been carefully designed to withstand the most arduous uses, including heavy industry, electronics, public transport, military and defence, marine and food processing.

They are available with a 16, 19 or 22 mm hole diameter – ratings up to 24 volts and 1 amp – with momentary and latching functionality. Customers also have a wide choice of illumination options.

Product Series

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
Product Range Panel Cutout Diameter Contact Configuration Switch Operation Contact Current Max Pushbutton Actuator Style Actuator / Cap Colour Contact Voltage AC Max Contact Current AC Max Contact Voltage VAC Operating Force Contact Current DC Max Contact Voltage VDC Contact Voltage DC Max IP Rating Switch Mounting Switch Terminals Illumination Colour Panel Cutout (H x W)
MPZ022/F
MPZ022/F - Vandal Resistant Switch, MPZ Series, 22 mm, SPST-NO, Momentary, Flush, Natural

2448383

Vandal Resistant Switch, MPZ Series, 22 mm, SPST-NO, Momentary, Flush, Natural

BULGIN LIMITED

You previously purchased this product. View in Order History

50 in stock + Check Stock & Lead Times

50 in stock for next day delivery (UK stock)

More stock available week commencing 10/08/26

Each

1+ £68.18 £81.82 5+ £64.77 £77.72 10+ £61.49 £73.79

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
MPZ Series 22mm SPST-NO Momentary 1A Flush Natural 24V 1A 24V 5N 1A 24V 24V IP68, IP69K Panel Mount Wire Leaded Non Illuminated -
MPZI022/F/RD/24
MPZI022/F/RD/24 - Vandal Resistant Switch, MPZI022 Series, 22 mm, SPST-NO, Momentary, Flush, Natural

2448384

Vandal Resistant Switch, MPZI022 Series, 22 mm, SPST-NO, Momentary, Flush, Natural

ARCOLECTRIC / BULGIN LIMITED

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 10/08/26 Contact me when back in stock

Each

1+ £87.10 £104.52 5+ £82.74 £99.29 10+ £78.56 £94.27

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
MPZI022 Series 22mm SPST-NO Momentary 1A Flush Natural 24V 1A 24V 5N 1A 24V 24V IP68, IP69K Panel Mount Wire Leaded Red -
MPZI022/F/GN/24
MPZI022/F/GN/24 - Vandal Resistant Switch, MPZI Series, 22 mm, SPST-NO, Momentary, Flush, Natural

2448385

Vandal Resistant Switch, MPZI Series, 22 mm, SPST-NO, Momentary, Flush, Natural

BULGIN LIMITED

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 10/08/26 Contact me when back in stock

Each

1+ £98.70 £118.44 5+ £93.76 £112.51 10+ £89.03 £106.84

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
MPZI Series 22mm SPST-NO Momentary 1A Flush Natural 24V 1A 24V 5N 1A 24V 24V IP68, IP69K Panel Mount Wire Leaded Green -
MPZI022/F/D1/24
MPZI022/F/D1/24 - Vandal Resistant Switch, MPZI Series, 22 mm, SPST, Momentary, Flush, Natural

2448386

Vandal Resistant Switch, MPZI Series, 22 mm, SPST, Momentary, Flush, Natural

BULGIN LIMITED

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 10/08/26 Contact me when back in stock

Each

1+ £104.39 £125.27 5+ £101.31 £121.57 10+ £98.22 £117.86

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
MPZI Series 22mm SPST Momentary 1A Flush Natural 24V 1A 48V 5N 1A 48V 24V IP68, IP69K Panel Mount Wire Leaded Green, Red -
MPZI022/F/BL/24/L
MPZI022/F/BL/24/L - Vandal Resistant Switch, MPZI Series, 22 mm, SPST, Off-On, Flush, Natural

2448387

Vandal Resistant Switch, MPZI Series, 22 mm, SPST, Off-On, Flush, Natural

BULGIN LIMITED

You previously purchased this product. View in Order History

No Longer Stocked

Each

null
Restricted Item
MPZI Series 22mm SPST Off-On 1A Flush Natural 24V 1A 48V 5N 1A 48V 24V IP68, IP69K Panel Mount Wire Leaded Blue -