Quantity | Price (ex VAT) |
---|---|
900+ | £3.250 |
Product Overview
The HCPL-263N-000E is a 2-channel 8-pin optically coupled Logic Gate Optocoupler provides all the benefits of the industry standard 6N137 family with the added benefit of HCMOS compatible input current. This allows direct interface to all common circuit topologies without additional LED buffer or drive components. The AlGaAs LED used allows lower drive currents and reduces degradation by using the latest LED technology. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a minimum common mode transient immunity of 15000V/µs. It is suitable for isolated line receiver, simplex/multiplex data transmission, instrumentation input/output isolation, ground loop elimination and pulse transformer replacement.
- HCMOS/LSTTL/TTL performance compatible
- -40 to +85°C AC and DC performance specified over industrial temperature range
Applications
Signal Processing, Computers & Computer Peripherals, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2 Channel
10Mbaud
8Pins
No SVHC (23-Jan-2024)
3.75kV
DIP
-
Technical Docs (1)
Alternatives for HCPL-263N-000E
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate