Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1153543134
Order Code3531614
Also Known AsGTIN UPC EAN: 4007123213931
No Longer Stocked
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1153543134
Order Code3531614
Also Known AsGTIN UPC EAN: 4007123213931
No. of Outlets4Outlets
Outlet TypeUK
Current Rating-
Supply Voltage VAC230V
Plug TypeUK Type G
Cable Length1.8m
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
This 4 way desktop extension protects expensive devices from overloads with a max. surge current of up to 13.5A and has an illuminated on/off safety switch as well as 4 USB 2.0 ports for memory sticks, Bluetooth etc. The childproof sockets are in a practical 45° arrangement with 1.8 m of connecting cable 13A / 240V and 1m connecting cable with USB-plug.
- Switched desktop mains extension sockets, ideal to connect laptops and other desktop accessories
- 4x 230V 13A sockets with child protection
- 4x USB 2.0 sockets for Memory Sticks etc.
- ON/OFF Switch
- Mains lead: 1.8m
- USB lead: 1m
Notes
Note: If not connecting to a PC and it is required to charge USB products then a 5V/2.5A DC adaptor is required
Technical Specifications
No. of Outlets
4Outlets
Current Rating
-
Plug Type
UK Type G
Product Range
-
Outlet Type
UK
Supply Voltage VAC
230V
Cable Length
1.8m
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84