Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1153303120
Order Code3531623
Also Known AsGTIN UPC EAN: 4007123214358
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £15.650 |
5+ | £14.640 |
Price for:Each
Minimum: 1
Multiple: 1
£15.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1153303120
Order Code3531623
Also Known AsGTIN UPC EAN: 4007123214358
No. of Outlets10Outlets
Outlet TypeUK
Current Rating-
Supply Voltage VAC230V
Plug TypeUK Type G
Cable Length2m
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Robust strong design
- Wall mountable
- Supplied with 2m cable
- Sockets positioned at 90°
- Conveniently spaced sockets
Technical Specifications
No. of Outlets
10Outlets
Current Rating
-
Plug Type
UK Type G
Product Range
-
Outlet Type
UK
Supply Voltage VAC
230V
Cable Length
2m
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.79