Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBRADY
Manufacturer Part NoM61-117-492
Order Code3294472
Label TypeThermal Transfer Printable
Label Height12.7mm
Label Width22.86mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity500
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
22.86mm
Label Material
Polyester
Pack Quantity
500
SVHC
No SVHC (17-Jan-2023)
Label Height
12.7mm
Label Diameter
-
Label Colour
White
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097524
Product traceability