Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-561K
Order Code2333869
Product RangeSRR1280 Series
Inductance560µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)1.15A
Product RangeSRR1280 Series
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductor Case / Package-
DC Resistance Max0.96ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
Alternatives for SRR1280-561K
2 Products Found
Technical Specifications
Inductance
560µH
Inductor Construction
Shielded
Product Range
SRR1280 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.5mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
1.15A
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
0.96ohm
Product Length
12.5mm
Product Height
7.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045