Print Page
Image is for illustrative purposes only. Please refer to product description.
199 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | £2.290 |
500+ | £1.870 |
1000+ | £1.830 |
Price for:Each
Minimum: 200
Multiple: 200
£458.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3266Y-1-103LF
Order Code1769586
Product Range3266Y Series
Trimmer TypeMulti Turn
Track Resistance10kohm
Element MaterialCermet
Adjustment TypeTop Adjust
Potentiometer MountingThrough Hole
Power Rating250mW
No. of Turns12Turns
Product Range3266Y Series
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size1/4 Inch Square
Resistor Case / PackageSIP
Product Length6.71mm
Product Width4.5mm
Product Height7.24mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Element Material
Cermet
Potentiometer Mounting
Through Hole
No. of Turns
12Turns
Resistance Tolerance
± 10%
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.71mm
Product Height
7.24mm
Operating Temperature Max
125°C
SVHC
Lead
Track Resistance
10kohm
Adjustment Type
Top Adjust
Power Rating
250mW
Product Range
3266Y Series
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SIP
Product Width
4.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for 3266Y-1-103LF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000653