Quantity | Price (ex VAT) |
---|---|
1+ | £22.080 |
Product Information
Product Overview
The 2608P00233 is a 49-piece premium X-Line drill bit and screwdriver bit set. It contains a convenient selection of drill and screwdriver bits which are suitable for drilling and secrewdriving in to masonry, wood, metal and plastic.
- Suitable drill bits for masonry, wood, metal and plastic
- Supplied in a robust case
Contents
Angle Wrench, 4x Concrete Drill Bits: 5, 6, 8,10mm, 7x HSS Metal Drill Bits: 2x 2, 2x 3, 4, 5, 6mm, 5x Wood Drill Bits: 3, 4, 5, 6, 8mm, 2x Spade Bits: 16, 20mm, 5x Screwdriver Bits, L 50mm, PH2, PZ2, Slotted: 6mm, Torx: T20, T25, 22x Screwdriver Bits, L 25mm, PH0, 1, 2, 3, 2x PZ0, 2x PZ1, 2x PZ2, PZ3, Slotted: 4, 5, 6mm, Torx: T10, T15, T20, T25, T30, Hex: 4, 5, 6mm, Quick-Change Universal Holder, Magnetic, Countersink, Screwdriver Bit PH2 with Depth Stop
Technical Specifications
Concrete Drill, HSS-Tin Metal Drill, Wood Drill Bits, Screwdriver Bits, & Spade Bits, Bit Holder
Boric acid (14-Jun-2023)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate