bk precision Logo

BK PRECISION BK600B and BK601B Handheld SLA Battery Capacity Analyzers

A pair of Handheld SLA Battery Capacity Analyzers from BK Precision, both designed to support testing of 12V SLA batteries. The BK601B is also capable of testing 6 V batteries and displaying internal resistance.

  • Measure remaining battery storage capacity in just seconds
  • Easy-to-use interface
  • Powered by the battery under test, eliminating the need for external power to instrument
  • High quality, durable Kelvin clamps
  • Rugged housing with extruded aluminium case
BK600B and BK601B Handheld SLA Battery Capacity Analyzers

Product Description

The BK600B and BK601B Handheld SLA Battery Capacity Analyzers from BK Precision can be used to indicate battery health by displaying remaining battery capacity through quickly characterizing response to a load resistance.

Both models are powered by the battery itself under test, eliminating the need for an external power source. They also support testing of 12 V storage type lead acid batteries, with the 601B also capable of testing 6 V batteries and displaying internal resistance.

Rapid response

Measure remaining battery storage capacity in a matter of seconds.

No external power source required

Powered by the battery itself under test.

Durable housing

Features extruded aluminium case and rubber buttons.

Product Series

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
Battery Technologies Supported Voltage Measuring Range DC External Height External Width External Depth Product Range
BK600B
BK600B - Battery Tester, Analyzer, Lead Acid, 0V to 12V, 265.1 mm, 74 mm, 54 mm

2532592

Battery Tester, Analyzer, Lead Acid, 0V to 12V, 265.1 mm, 74 mm, 54 mm

B&K PRECISION

You previously purchased this product. View in Order History

No Longer Manufactured

Each

null
Restricted Item
Lead Acid 0V to 12V 265.1mm 74mm 54mm -
BK601B
BK601B - Battery Tester, Analyzer, Lead Acid, 6V, 12V, 265.1 mm, 74 mm, 58 mm

2532593

Battery Tester, Analyzer, Lead Acid, 6V, 12V, 265.1 mm, 74 mm, 58 mm

B&K PRECISION

You previously purchased this product. View in Order History

1 in stock + Check Stock & Lead Times

1 in stock for next day delivery (UK stock)

More stock available week commencing 06/07/26

Each

1+ £447.83 £537.40

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
Lead Acid 6V, 12V 265.1mm 74mm 58mm -