B&K Precision 9200 Series Multi-Range Programmable DC Power Supplies
B&K Precision's 9200 Series of multi-range programmable DC power supplies includes four models in the 200-600 W range that can deliver power in any combination of the rated voltage and current up to the maximum output power of the supply.
- Four 200W-600W models
- Multi-ranging operation
- High programming and readback resolution of 1 mV/0.1 mA
- Compact 19" half-rack form factor allows for side-by-side rack mounting of two units
- Standard USB (USBTMC-compliant), RS-232 and GPIB interfaces supporting SCPI commands for remote control

Product Description
B&K Precision’s 9200 Series of multi-range programmable DC power supplies includes four models in the 200-600 W range that can deliver power in any combination of the rated voltage and current up to the maximum output power of the supply.
With voltage and current ranges up to 150 V and 25 A, they are suitable for various applications including electronics manufacturing, R&D, service and repair, and education.
Multi-range power supplies – sometimes referred to as ”autoranging” – provide users greater flexibility than traditional power supplies by extending the operating range beyond a single maximum power point. They can provide any combination of higher voltage or higher current along a maximum power curve. This eliminates the need for multiple power supplies on the bench, thus saving on space and costs.
The 9200 Series front panel features a high resolution, 1 mV/0.1 mA display, convenient output On/Off control, and intuitive user interface with numerical keypad, cursor keys, and rotary control knob to quickly adjust voltage and current settings. The power supplies also provide internal memory storage to save and recall up to 72 different instrument settings.
Programming and remote control facilities include list mode programming, remote sense, and standard USBTMC-compliant USB, RS-232, and GPIB interfaces supporting SCPI commands. Remote control software is provided for front panel emulation, execution of internal and external program sequences, and logging measurements via a PC.
NI’s Data Dashboard for LabVIEW app (available for Android and iOS) can also be integrated with the application software, allowing users to create custom dashboards on smartphones and tablets for additional monitoring functions.
Other features of the 9200 Series include a built-in digital voltmeter (DVM), output timer function, and overvoltage (OVP), overpower (OPP), and overtemperature (OTP) protection modes. B&K Precision's 9200 Series products are available immediately and all are backed by a standard 3-year warranty.