Maker & Education Boards:
125 Products FoundFind a huge range of Maker & Education Boards at Farnell® UK. We stock a large selection of Maker & Education Boards, including new and most popular products from the world's top manufacturers including: Arduino, Dfrobot, Seeed Studio, Beagleboard & Kitronik
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
No. of Bits
Silicon Family Name
Kit Application Type
Core Architecture
Core Sub-Architecture
Silicon Core Number
Kit Contents
For Use With
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £17.600 | Min: 1 / Mult: 1 | Microchip | 8bit | ATmega | - | AVR | megaAVR | ATmega328P, CC2540 | Romeo BLE Mini V2 Board ATmega328P/CC2540 | - | - | |||||
Each | 1+ £25.610 | Min: 1 / Mult: 1 | Microchip | 8bit | ATmega | - | AVR | megaAVR | ATmega328P, CC2540 | Romeo BLE Board ATmega328P/CC2540 | - | - | |||||
Each | 1+ £30.650 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | Board, Battery Holder, Wheels | - | - | |||||
Each | 1+ £16.970 | Min: 1 / Mult: 1 | Atmel | - | ATmega | - | AVR | megaAVR | ATmega328 | Dev Board for ATmega328 MCU | - | - | |||||
Each | 1+ £17.610 | Min: 1 / Mult: 1 | Atmel | 8bit | ATmega | - | AVR | megaAVR | ATmega32 | Evaluation Board for ATMEGA32U4 MCU | - | - | |||||
Each | 1+ £17.140 | Min: 1 / Mult: 1 | Atmel | - | ATmega | - | AVR | megaAVR | ATmega328P | UNO Evaluation Board | - | - | |||||
Each | 1+ £17.370 | Min: 1 / Mult: 1 | Atmel | 8bit | ATmega | - | AVR | megaAVR | ATmega32U4 | Development Board ATmega32U4 no headers | - | - | |||||
Each | 1+ £88.060 | Min: 1 / Mult: 1 | Atmel | - | ATmega | - | AVR | mega AVR | ATmega328 | Arduino UNO Board, Bread Board & Jumper Wires, USB Cable | - | - | |||||
Each | 1+ £31.580 | Min: 1 / Mult: 1 | Atmel | - | ATmega | - | AVR | megaAVR | ATmega2560 | ATmega2560 Development Board | - | - | |||||
Each | 1+ £69.060 | Min: 1 / Mult: 1 | Atmel | - | ATmega | - | AVR | AVR | ATmega328 | Arduino UNO Board, Bread Board & Jumper Wires, USB Cable | - | - | |||||
Each | 1+ £1,667.000 | Min: 1 / Mult: 1 | Arduino | - | - | - | - | - | - | 6 x Arduino 101 Brds, 6 x Education Shields, 10 x Mini Breadbrds, Components & Sensors/Actuators Set | - | Arduino CTC Series | |||||
Each | 1+ £91.070 | Min: 1 / Mult: 1 | Atmel | - | ATmega | - | AVR | megaAVR | ATmega328P | Projects Book, Arduino/Genuino Uno, Cable, Breadboard, Jumper Wire, Battery Snap, POT, LCD, LED, RES | Arduino and Genuino Uno Boards | - | |||||
Each | 1+ £26.820 | Min: 1 / Mult: 1 | Microchip | 32bit | SAM32 | - | ARM | Cortex-M0+ | SAMD21 | Development Board MKR WIFI 1010 | - | Arduino MKR | |||||
Each | 1+ £55.830 | Min: 1 / Mult: 1 | Microchip | 32bit | SAM32 | - | ARM | Cortex-M0+ | SAMD21 | Development Board MKR VIDOR 4000 | - | Arduino MKR | |||||
Each | 1+ £408.880 | Min: 1 / Mult: 1 | Atmel | - | ATmega | Building Several Creative Projects | AVR | megaAVR | ATmega328P | Projects Book, Arduino/Genuino Uno, Cable, Breadboard, Jumper Wire, Battery Snap, POT, LCD, LED, RES | Arduino and Genuino Uno Boards | - | |||||
3019377 RoHS | Each | 1+ £32.780 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | Arduino MKR GPS Shield | Arduino MKR Boards | Arduino MKR | ||||
Each | 1+ £18.040 | Min: 1 / Mult: 1 | Microchip | 32bit | SAMD21 | - | ARM | Cortex-M0+ | SAMD21G18A | Nano 33 IoT Dev Board SAMD21 | - | - | |||||
Each | 1+ £8.010 | Min: 1 / Mult: 1 | Microchip | 8bit | ATmega | - | AVR | megaAVR | ATmega32U4 | Beetle - The Smallest Arduino Board ATmega32U4 | - | - | |||||
Each | 1+ £15.600 | Min: 1 / Mult: 1 | Microchip | 8bit | ATmega | - | AVR | megaAVR | ATmega328, CC2540 | Bluno Nano - An Arduino Nano w/Bluetooth 4 Board ATmega328/CC2540 | - | - | |||||
Each | 1+ £39.260 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | Maqueen Plus V2 Vehicle Body, Ultrasonic Sensor, Line-Tracking Map | - | - | |||||
Each | 1+ £54.950 | Min: 1 / Mult: 1 | Microchip | 8bit | megaAVR | - | AVR | - | ATmega328P | DFR0216 DFRduino UNO R3, DFR0265 IO Exp Shield, Gravity Series LED Modules/Sensors & Accessories | - | - | |||||
Each | 1+ £84.150 | Min: 1 / Mult: 1 | STMicroelectronics | - | STM32 | - | ARM | Cortex-M4F, Cortex-M7F | STM32H747XI | Portenta H7 Dev Board STM32H747XI | - | - | |||||
Each | 1+ £35.780 | Min: 1 / Mult: 1 | Microchip | 8bit | ATmega | - | AVR | megaAVR | ATmega32U4 | Free Life - EcoDuino Control Board, Enclosure, SEN0114/DFR0067 Sensor Modules & Accessories | - | - | |||||
Each | 1+ £18.440 | Min: 1 / Mult: 1 | Microchip | 8bit | ATmega | - | AVR | megaAVR | ATmega328 | Romeo - Arduino Robot Control Board w/Motor Driver ATmega328 | - | - | |||||
Each | 1+ £12.510 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | 9g Metal Gear Servo, Metal Arm Servo Base/Baseplate/Arm Linkages/Plate, Forklift Plate & Screws | - | - |