ex VAT

3D Printers:

41 Products Found

Our lineup of 3D printers supports a wide range of printing materials with various print speeds and nozzle diameters

Different 3D printer types and how they work

  • Resin 3D printers: SLA, DLP and LCD via Vat Polymerisation. These use a liquid resin that is cured by light to create solid objects.
  • FDM 3D printers: Fused Deposition Modeling or Material Extrusion. These use a filament of thermoplastic material that is melted and extruded through a nozzle to form layers.
  • SLS 3D printers: Selective Laser Sintering or Powder Bed Fusion. These use a laser to fuse powdered material into solid shapes.
  • SLM 3D printers: Selective Laser Melting. These use a laser to melt metal powder into solid metal parts.
  • EBM 3D printers: Electronic Beam Melting. These use an electron beam to melt metal powder into solid metal parts.
Show More
View
Buyer
Engineer
Manufacturer
Filament Diameter
Layer Thickness / Resolution
Supported Printing Materials
Build Volume
Nozzle Diameter
3D Print Speed Max
Input Voltage VAC
Power Rating
Connectivity
File Input Formats
Printer Software
Supported OS
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2910932

RoHS

Each
1+
£2,908.00
Min: 1 / Mult: 1
1.75mm
0.01mm
ABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU & Carbon Fibre / Glass/ Metal / Wood Comp
305mm x 305mm x 300mm
0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm
150mm/s
240V
600W
LAN, Live Camera, USB, WiFi
3MF, OBJ, OLTP, STL
IdeaMaker
Mac OS, Linux, Windows
Pro2 Series
2910933

RoHS

Each
1+
£4,155.00
Min: 1 / Mult: 1
1.75mm
0.01mm
ABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU, & Carbon Fibre / Glass/ Metal / Wood Comp
305mm x 305mm x 605mm
0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm
150mm/s
240V
600W
Ethernet, USB, WiFi
OBJ, STL, 3MF
IdeaMaker
Mac OS, Linux, Windows
Pro2 Series
3220683

RoHS

Each
1+
£433.89
Min: 1 / Mult: 1
1.75mm
0.4mm
PLA
150mm x 140mm x 140mm
0.4mm
200mm/s
240V
65W
USB, WiFi
BMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF
FlashPrint
Mac OS, Linux, Windows XP, Vista, 7, 8, 10
-
2910934

RoHS

Each
1+
£1,351.00
Min: 1 / Mult: 1
-
0.101mm
-
121mm x 68mm x 160mm
-
11mm/s
240V
-
USB
-
Photocentric Studio
-
-
3220682

RoHS

Each
1+
£912.28
Min: 1 / Mult: 1
1.75mm
0.4mm
ABS, PLA
230mm x 150mm x 160mm
0.4 mm
200mm/s
240V
320W
SD Card, USB, WiFi
BMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF
FlashPrint
Mac OS, Linux, Windows XP, Vista, 7, 8, 10
-
2365357

RoHS

Each
1+
£363.51
Min: 1 / Mult: 1
-
0.2mm
-
-
-
-
240V
-
USB, WiFi
-
CUBE
Mac OSX, Windows
-
4204647

RoHS

Each
1+
£362.43
Min: 1 / Mult: 1
-
-
PETG, PETG-CF, PLA, PLA-CF
150mm x 150mm x 150mm
0.4mm
150mm/s
240V
150W
Ethernet, FlashCloud, PolarCloud, USB Stick, Wi-Fi
BMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF
FlashPrint
-
-
4141437

RoHS

Each
1+
£2,546.00
Min: 1 / Mult: 1
1.75mm
0.05mm
ABS, HIPS, PLA, PVA, PETG, Nylon
300mm x 200mm x 500mm
0.4mm
200mm/s
-
500W
-
OBJ, STL
CraftWare
-
-
4171451

RoHS

Each
1+
£5,361.00
Min: 1 / Mult: 1
2.85mm
-
ABS, PETG, PLA, PP, PA, PVA, PP GF30, PAHT CF15, TPU 98A
420mm x 300mm x 220mm
0.4mm, 0.6mm, 0.8mm, 1mm
-
240V
840W
Cloud, Ethernet, SD Card, WiFi
AMF, OBJ, STL, 3MF
Cura
Linux, Mac OS, Windows
-
4171452

RoHS

Each
1+
£3,288.00
Min: 1 / Mult: 1
2.85mm
-
PETG, PLA, PVA, TPU 98A
420mm x 300mm x 200mm
0.4mm, 0.8mm
-
240V
0
Ethernet, SD Card, WiFi
AMF, OBJ, STL, 3MF
Cura
Linux, Mac OS, Windows
-
2992573

RoHS

Each
1+
£5,125.00
Min: 1 / Mult: 1
2.85mm
0.8mm
ABS, CPE, CPE+, Nylon, PLA, PLA, PC, PP, PVA, TPU 95A
330mm x 240mm x 300mm
0.25mm, 0.4mm, 0.6mm, 0.8mm
-
-
500W
Ethernet, USB, WiFi
BMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
Cura, Cura Connect
Mac OS, Linux, Windows
-
3214507

RoHS

Each
1+
£4,099.00
Min: 1 / Mult: 1
1.75mm
0.01mm
ABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU, & Carbon Fibre / Glass/ Metal / Wood Comp
305mm x 305mm x 605mm
0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm
150mm/s
240V
600W
Ethernet, USB, WiFi
OBJ, STL, 3MF
IdeaMaker
Mac OS, Linux, Windows
Pro2 Series
3443156

RoHS

Each
1+
£2,891.00
Min: 1 / Mult: 1
1.75mm
-
ABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU & Carbon Fibre / Glass/ Metal / Wood Comp
330mm x 240mm x 240mm
0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm
150mm/s
240V
350W
LAN, Live Camera, USB, WiFi
OBJ, STL, 3MF
IdeaMaker
Linux, Mac OS, Windows
-
2843627

RoHS

Each
1+
£264.34
Min: 1 / Mult: 1
1.75mm
0.4mm
PLA, TPU, Wood, Copper
300mm x 300mm x 400mm
0.2mm, 0.3mm, 0.4mm, 0.6mm, 0.8mm, 1mm
180mm/s
240V
240W
Online, SD Card
OBJ, STL, G-Code
Creality3D, Cura, Simplify3d
-
CR Series
2945487

RoHS

Each
1+
£445.72
Min: 1 / Mult: 1
1.75mm
-
ABS, PLA, PETG
300mm x 300mm x 400mm
0.4mm
100mm/s
-
480W
SD Card, USB
AMF, OBJ, STL
Cura, Repeater-Host, Simplify3d
-
CR Series
2945490

RoHS

Each
1+
£318.76
Min: 1 / Mult: 1
1.75mm
0.4mm
ABS, Carbon Fibre, Gradient, PLA, TPU, Wood
300mm x 300mm x 400mm
0.2mm, 0.3mm, 0.4mm
180mm/s
240V
270W
Online, SD Card
AMF, OBJ, STL
Cura, Repeater-Host, Simplify3d
-
CR Series
2945488

RoHS

Each
1+
£204.03
Min: 1 / Mult: 1
1.75mm
0.4mm
ABS, PLA, TPU
220mm x 220mm x 250mm
0.2mm, 0.3mm, 0.4mm
100mm/s
240V
270W
Online, SD Card
AMF, OBJ, STL
Cura, Repeater-Host, Simplify3d
-
CR Series
3380758
Each
1+
£339.67
Min: 1 / Mult: 1
1.75mm
0.4mm
ABS, PLA, PETG, TPU
300mm x 300mm x 400mm
0.4mm
180mm/s
230V
350W
Online, SD Card
AMF, OBJ, STL
Cura, Repeater-Host, Simplify3d
Mac OS, Linux, Windows XP, Vista, 7, 8, 10
CR Series
3605340
Each
1+
£4,857.00
Min: 1 / Mult: 1
2.85mm
-
ABS, PETG, PLA, PP, PA, PVA, PP GF30, PAHT CF15, TPU 98A
420mm x 300mm x 220mm
0.4mm, 0.6mm, 0.8mm, 1mm
-
240V
840W
0
AMF, OBJ, STL, 3MF
Cura
Linux, Mac OS, Windows
-
4204661
Each
1+
£160.49
Min: 1 / Mult: 1
1.75mm
-
ABS
200mm x 200mm x 180mm
0.4mm
-
240V
320W
Ethernet, USB, WiFi
STL, OBJ, DXF, 3MF, PLY
3DPrinterOS
-
-
4218758
1 Kit
1+
£206.46
Min: 1 / Mult: 1
1.75mm
0.4mm
ABS, PLA, TPU
220mm x 220mm x 250mm
0.2mm, 0.3mm, 0.4mm
100mm/s
240V
270W
Online, SD Card
AMF, OBJ, STL
Cura, Repeater-Host, Simplify3d
-
CR Series
3370196

RoHS

Each
1+
£2,130.00
Min: 1 / Mult: 1
1.75mm
-
ABS, HIPS, PLA, PVA, PETG, Nylon
300mm x 200mm x 250mm
0.4mm
200mm/s
-
500W
-
OBJ, STL
CraftWare
-
-
3220687

RoHS

Each
1+
£1,913.00
Min: 1 / Mult: 1
1.75mm
0.4mm
ABS, HIPS, Nylon, PET-G, PLA, PC, PVA, Wood
300mm x 250mm x 200mm
0.4mm
200mm/s
240V
500W
Ethernet, USB, WiFi
BMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF
FlashPrint
Mac OS, Linux, Windows XP, Vista, 7, 8, 10
-
3254723

RoHS

Each
1+
£3,875.00
Min: 1 / Mult: 1
2.85mm
-
ABS, Breakaway , CPE, CPE+, Nylon , PLA, Tough PLA, PC, PP, PVA, TPU 95A
230mm x 190mm x 200mm
0.4mm
-
240V
350W
Ethernet, USB, WiFi
BMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
Cura, Cura Connect
Mac OS, Linux, Windows
UltiMaker 3 Series
3864652

RoHS

Each
1+
£3,406.00
Min: 1 / Mult: 1
2.85mm
0.8mm
-
223mm x 220mm x 205mm
0.25mm, 0.4mm, 0.6mm, 0.8mm
-
240V
221W
Ethernet, USB, WiFi
3MF, BMP, GIF, JPG, OBJ, PNG, STL, X3D
UltiMaker Cura, UltiMaker Digital Factory
Linux, Mac OS, Windows
-
1-25 of 41 items
of 2 page(s)

Popular Suppliers

WELLER
METCAL
3M
ELECTROLUBE
TECHSPRAY
IDEAL-TEK
KNIPEX
CK TOOLS
Trade Account