Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoL7892
Order Code440681
Also Known AsGTIN UPC EAN: 7314150052738
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBAHCO
Manufacturer Part NoL7892
Order Code440681
Also Known AsGTIN UPC EAN: 7314150052738
Technical Datasheet
Plier StyleSnipe Nose
Overall Length129mm
Jaw Opening Max29mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for L7892
1 Product Found
Product Overview
The L7892 is a Snipe Nose Pliers with white handle. This pliers has radiused edges, 29mm smooth jaws and bent tip angled at 60°.
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Snipe Nose
Jaw Opening Max
29mm
SVHC
No SVHC (25-Jun-2025)
Overall Length
129mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058