Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBAHCO
Manufacturer Part No9070
Order Code3375101
Product RangeBahco - Adjustable Wrenches
Also Known AsGTIN UPC EAN: 7314150100170
Your Part Number
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £26.870 |
Price for:Each
Minimum: 1
Multiple: 1
£26.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part No9070
Order Code3375101
Product RangeBahco - Adjustable Wrenches
Also Known AsGTIN UPC EAN: 7314150100170
Length158mm
Jaw Opening Max20mm
Product RangeBahco - Adjustable Wrenches
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Bahco “Ergo” high quality wrench comes from the company that invented the adjustable wrench over 100 years ago. Manufactured from special phosphate finished hardened steel, they are extremely tough and are covered by a manufacturer's full warranty against defects in materials and workmanship.
- Precision-hardened
- Made from anti-corrosion treated steel
- Reversible version doubles as a pipe wrench, with serrated edge
- Measurement scale in mm
Technical Specifications
Length
158mm
Product Range
Bahco - Adjustable Wrenches
Jaw Opening Max
20mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155