American Wire Gauge Conversion Calculator
Most of our UK, US and international buyers find it difficult when confronted with AWG sizing or mm. This tool helps in calculating the nominal equivalent values of wire sizes, such as American Wire Gauge [AWG], Square Millimeter Area [mm2], Circular Mil Area [CMA], and more. Simply enter the known measurement or value and all of the equivalent values will be automatically calculated and displayed.
Please enter your values below:
AWG conversion chart
| AWG | Diameter | Area | Resistance | Max Current | Max Frequency | |||
|---|---|---|---|---|---|---|---|---|
| [inch] | [mm] | [kcmil] | [mm2] | [mΩ/m] | [mΩ/ft] | [Ampere] | for 100% skin depth | |
| 0000 (4/0) | 0.4600 | 11.684 | 212 | 107 | 0.1608 | 0.04901 | 302 | 125 Hz | 
| 000 (3/0) | 0.4096 | 10.405 | 168 | 85.0 | 0.2028 | 0.06180 | 239 | 160 Hz | 
| 00 (2/0) | 0.3648 | 9.266 | 133 | 67.4 | 0.2557 | 0.07793 | 190 | 200 Hz | 
| 0 (1/0) | 0.3249 | 8.251 | 106 | 53.5 | 0.3224 | 0.09827 | 150 | 250 Hz | 
| 1 | 0.2893 | 7.348 | 83.7 | 42.4 | 0.4066 | 0.1239 | 119 | 225 Hz | 
| 2 | 0.2576 | 6.544 | 66.4 | 33.6 | 0.5127 | 0.1563 | 94 | 410 Hz | 
| 3 | 0.2294 | 5.827 | 52.6 | 26.7 | 0.6465 | 0.1970 | 75 | 500 Hz | 
| 4 | 0.2043 | 5.189 | 41.7 | 21.2 | 0.8152 | 0.2485 | 60 | 650 Hz | 
| 5 | 0.1819 | 4.621 | 33.1 | 16.8 | 1.028 | 0.3133 | 47 | 810 Hz | 
| 6 | 0.1620 | 4.115 | 26.3 | 13.3 | 1.296 | 0.3951 | 37 | 1100 Hz | 
| 7 | 0.1443 | 3.665 | 20.8 | 10.5 | 1.634 | 0.4982 | 30 | 1300 Hz | 
| 8 | 0.1285 | 3.264 | 16.5 | 8.37 | 2.061 | 0.6282 | 24 | 1650 Hz | 
| 9 | 0.1144 | 2.906 | 13.1 | 6.63 | 2.599 | 0.7921 | 19 | 2050 Hz | 
| 10 | 0.1019 | 2.588 | 10.4 | 5.26 | 3.277 | 0.9989 | 15 | 2600 Hz | 
| 11 | 0.0907 | 2.305 | 8.23 | 4.17 | 4.132 | 1.260 | 12 | 3200 Hz | 
| 12 | 0.0808 | 2.053 | 6.53 | 3.31 | 5.211 | 1.588 | 9.3 | 4150 Hz | 
| 13 | 0.0720 | 1.828 | 5.18 | 2.62 | 6.571 | 2.003 | 7.4 | 5300 Hz | 
| 14 | 0.0641 | 1.628 | 4.11 | 2.08 | 8.286 | 2.525 | 5.9 | 6700 Hz | 
| 15 | 0.0571 | 1.450 | 3.26 | 1.65 | 10.45 | 3.184 | 4.7 | 8250 Hz | 
| 16 | 0.0508 | 1.291 | 2.58 | 1.31 | 13.17 | 4.016 | 3.7 | 11 K Hz | 
| 17 | 0.0453 | 1.150 | 2.05 | 1.04 | 16.61 | 5.064 | 2.9 | 13 K Hz | 
| 18 | 0.0403 | 1.024 | 1.62 | 0.823 | 20.95 | 6.385 | 2.3 | 17 K Hz | 
| 19 | 0.0359 | 0.912 | 1.29 | 0.653 | 26.42 | 8.051 | 1.8 | 21 K Hz | 
| 20 | 0.0320 | 0.812 | 1.02 | 0.518 | 33.31 | 10.15 | 1.5 | 27 K Hz | 
| 21 | 0.0285 | 0.723 | 0.810 | 0.410 | 42.00 | 12.80 | 1.2 | 33 K Hz | 
| 22 | 0.0253 | 0.644 | 0.642 | 0.326 | 52.96 | 16.14 | 0.92 | 42 K Hz | 
| 23 | 0.0226 | 0.573 | 0.509 | 0.258 | 66.79 | 20.36 | 0.729 | 53 K Hz | 
| 24 | 0.0201 | 0.511 | 0.404 | 0.205 | 84.22 | 25.67 | 0.577 | 68 K Hz | 
| 25 | 0.0179 | 0.455 | 0.320 | 0.162 | 106.2 | 32.37 | 0.457 | 85 K Hz | 
| 26 | 0.0159 | 0.405 | 0.254 | 0.129 | 133.9 | 40.81 | 0.361 | 107 K Hz | 
| 27 | 0.0142 | 0.361 | 0.202 | 0.102 | 168.9 | 51.47 | 0.288 | 130 K Hz | 
| 28 | 0.0126 | 0.321 | 0.160 | 0.0810 | 212.9 | 64.90 | 0.226 | 170 K Hz | 
| 29 | 0.0113 | 0.286 | 0.127 | 0.0642 | 268.5 | 81.84 | 0.182 | 210 K Hz | 
| 30 | 0.0100 | 0.255 | 0.101 | 0.0509 | 338.6 | 103.2 | 0.142 | 270 K Hz | 
| 31 | 0.00893 | 0.227 | 0.0797 | 0.0404 | 426.9 | 130.1 | 0.113 | 340 K Hz | 
| 32 | 0.00795 | 0.202 | 0.0632 | 0.0320 | 538.3 | 164.1 | 0.091 | 430 K Hz | 
| 33 | 0.00708 | 0.180 | 0.0501 | 0.0254 | 678.8 | 206.9 | 0.072 | 540 K Hz | 
| 34 | 0.00630 | 0.160 | 0.0398 | 0.0201 | 856.0 | 260.9 | 0.056 | 690 K Hz | 
| 35 | 0.00561 | 0.143 | 0.0315 | 0.0160 | 1079 | 329 | 0.044 | 870 K Hz | 
| 36 | 0.00500 | 0.127 | 0.0250 | 0.0127 | 1361 | 414.8 | 0.035 | 1100 K Hz | 
| 37 | 0.00445 | 0.113 | 0.0198 | 0.0100 | 1716 | 523.1 | 0.0289 | 1350 K Hz | 
| 38 | 0.00397 | 0.101 | 0.0157 | 0.00797 | 2164 | 659.6 | 0.0228 | 1750 K Hz | 
| 39 | 0.00353 | 0.0897 | 0.0125 | 0.00632 | 2729 | 831.8 | 0.0175 | 2250 K Hz | 
| 40 | 0.00314 | 0.0799 | 0.00989 | 0.00501 | 3441 | 1049 | 0.0137 | 2900 K Hz |