Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC157K004R0080
Order Code1658568RL
Product RangeTPS Series
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC157K004R0080
Order Code1658568RL
Product RangeTPS Series
Capacitance150µF
Voltage(DC)4V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.08ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current1.17A
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.08ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
1.17A
Product Width
3.2mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability