Atmel SMART R21 ARM-Based Wireless Microcontroller
Atmel’s SMART SAM R21 is a series of low-power microcontrollers featuring the 32-bit ARM® Cortex®-M0+ processor and an integrated ultra-low power 2.4GHz ISM band transceiver.
- ARM Cortex-M0+ CPU running at up to 48MHz
- 256/128/64KB in-system self-programmable Flash memory, plus 32/16/8KB SRAM
- Power-on reset (POR) and brown-out detection (BOD)
- Internal and external clock options with 48MHz Digital Frequency Locked Loop (DFLL48M) and 48MHz to 96MHz Fractional
- Digital Phase Locked Loop (FDPLL96M)
- Idle and standby sleep modes

Product Description
Atmel’s SMART SAM R21 is a series of low-power microcontrollers featuring the 32-bit ARM® Cortex®-M0+ processor and an integrated ultra-low power 2.4GHz ISM band transceiver.
These devices are available in 32- and 48-pin packages with up to 256KB Flash, 32KB of SRAM and a maximum operating frequency of 48MHz and reach 2.14 Coremark/MHz.
SAM R21 is designed for simple and intuitive migration with identical peripheral modules, hex compatible code, identical linear address map and pin compatible migration paths between all devices in the product series. All devices include intelligent and flexible peripherals, Atmel Event System for inter-peripheral signaling, and support for capacitive touch button, slider and wheel user interfaces.
The following features are common to all the SAM R21 devices: In-system programmable Flash, 12-channel direct memory access (DMA) controller, 12-channel Event System, programmable interrupt controller, up to 28 programmable I/O pins, ultra-low power 2.4GHz ISM band transceiver with a data rate of 250kb/s, 32-bit real-time clock and calendar, three 16-bit Timer/Counters (TC) and three 16-bit Timer/Counters for Control (TCC).
The TCs can operate in 8-or 16-bit mode, selected TCs can be cascaded to form a 32-bit TC, and the three Timer/Counters for Control have extended functions optimised for motor, lighting and other control applications.
All devices have accurate and low-power external and internal oscillators, each of which can be used as a source for the system clock.
The SAM R21 devices have two software-selectable sleep modes, idle and standby. In idle mode the CPU is stopped while all other functions can be kept running. In standby all clocks and functions are stopped expect those selected to continue running. The device supports SleepWalking, which is the module's ability to wake itself up and wake up its own clock, and hence perform predefined tasks without waking up the CPU. The CPU can then be only woken on a need basis, e.g. a threshold is crossed or a result is ready.
Each device is supported with a full suite of program and system development tools, including C compilers, macro assemblers, program debugger/simulators, programmers and evaluation kits.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ATSAMR21E16A-MUT
|
2450655 |
ARM MCU, SAM R21 Series, SAM 32 Family SAM R21 Series Microcontrollers, ARM Cortex-M0+, 32 bit MICROCHIP
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each
|
1+ £5.82 £6.98 25+ £5.09 £6.11 100+ £4.22 £5.06 5000+ £3.78 £4.54 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
SAM 32 Family SAM R21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 16I/O's | I2C, SPI, UART, USART, USB | 8KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM R21 | - | |
ATSAMR21E17A-MU
|
2450656 |
ARM MCU, SAM R21 Series, SAM 32 Family SAM R21 Series Microcontrollers, ARM Cortex-M0+, 32 bit MICROCHIP
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each
|
1+ £6.45 £7.74 25+ £5.64 £6.77 100+ £4.67 £5.60 490+ £4.19 £5.03 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
SAM 32 Family SAM R21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 16I/O's | I2C, SPI, UART, USART, USB | 16KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM R21 | - | |
ATSAMR21E18A-MU
|
2450657 |
ARM MCU, SAM R21 Series, SAM 32 Family SAM R21 Series Microcontrollers, ARM Cortex-M0+, 32 bit MICROCHIP
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each
|
null | SAM 32 Family SAM R21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 16I/O's | I2C, SPI, UART, USART, USB | 32KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM R21 | - | ||
ATSAMR21G16A-MU
|
2450658 |
ARM MCU, SAM R21 Series, SAM 32 Family SAM R21 Series Microcontrollers, ARM Cortex-M0+, 32 bit MICROCHIP
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each
|
1+ £6.03 £7.24 25+ £5.28 £6.34 100+ £4.37 £5.24 416+ £3.92 £4.70 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
SAM 32 Family SAM R21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | QFN | 28I/O's | I2C, SPI, UART, USART, USB | 8KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM R21 | - | |
ATSAMR21G17A-MU
|
2450659 |
ARM MCU, SAM R21 Series, SAM 32 Family SAM R21 Series Microcontrollers, ARM Cortex-M0+, 32 bit MICROCHIP
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each
|
1+ £4.73 £5.68 25+ £4.31 £5.17 100+ £4.24 £5.09 416+ £4.23 £5.08 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
SAM 32 Family SAM R21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFN | 28I/O's | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM R21 | - | |
ATSAMR21G18A-MU
|
2450660 |
ARM MCU, SAM R21 Series, SAM 32 Family SAM R21 Series Microcontrollers, ARM Cortex-M0+, 32 bit MICROCHIP
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each
|
null | SAM 32 Family SAM R21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 28I/O's | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM R21 | - | ||
ATSAMR21-XPRO
|
2407177 |
Evaluation Kit, ATSAMR21G18A MCU, On-Board SAM R21 Through Serial Wire Debug, USB Interface MICROCHIP
You previously purchased this product.
View in Order History
|
2 in stock + Check Stock & Lead Times 2 in stock for next day delivery (UK stock)
More stock available week commencing 13/07/26 |
Each
|
1+ £66.57 £79.88 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |