Atmel Logo

Atmel ARM Cortex-M7 Xplained Ultra Dev Board ATSAMV71-XULT

Atmel

The Atmel SMART SAM V71 Xplained Ultra evaluation kit is a hardware development platform for the ATSAMV71Q21 and other Atmel ARM Cortex-M7-based microcontrollers in the SAM V70, SAM S70, and SAM E70 series.

  • ATSAMV71Q21 microcontroller
  • One mechanical reset button
  • One power switch button
  • Two mechanical user pushbuttons
  • Two yellow user LEDs
  • Supercap backup
SMART SAM4C microcontrollers

Product Description

The Atmel SMART SAM V71 Xplained Ultra evaluation kit is a hardware development platform for the ATSAMV71Q21 and other Atmel ARM Cortex-M7-based microcontrollers in the SAM V70, SAM S70, and SAM E70 series.

Featuring the Atmel Studio integrated development platform, the Xplained Ultra series kit provides easy access to the features of the Atmel ATSAMV71Q21 and explains how to integrate the device in a custom design. The kits include an on-board Embedded Debugger, and no external tools are necessary to program or debug the ATSAMV71Q21.

The Xplained Pro extension kits also offer additional peripherals to extend the features of the board and ease the development of custom designs.

Other features include:

  • 12.0MHz crystal
  • 32.768kHz crystal
  • 2MB SDRAM
  • 2MB QSPI Flash
  • Built in Ethernet MAC with external IEEE 802.3az 10Base-T/100Base-TX
  • Ethernet RMII PHY
  • AT24MAC402 256KByte EEPROM with EUI-48 address
  • WM8904 low power stereo audio codec
  • External PLL for precise clock generation
  • Microphone jack
  • Headphone jack
  • ATA6561 CAN Transceiver
  • SD Card connector with SDIO support
  • Camera interface connector
  • MediaLB connector
  • Two Xplained Pro extension headers
  • One Xplained Pro LCD header
  • Coresight 20 connector for 4-bit ETM
  • Arduino Due based shield connectors
  • External debugger connector
  • USB interface, device and host mode
  • Embedded Debugger
  • Auto-ID for board identification in Atmel Studio One yellow status LED
  • One green board power LED
  • Symbolic debug of complex data types including scope information
  • Programming and debugging
  • Data Gateway Interface: SPI, I2C, four GPIOs
  • Virtual COM port (CDC)
  • External power input (5-14V)
  • USB powered