Atmel SAMA5D4 Xplained Ultra
The SAMA5D4 Xplained Ultra is a fast prototyping and low-cost evaluation platform for Atmel’s SAMA5D4 Cortex-A5-based microprocessor (MPU) design.
- High Performance: SAMA5D44 Cortex A5 Processor
- 512MBytes DDR2, 512MBytes SLC NAND Flash
- Advanced Security Features
- Enhanced User Interfaces: 720p@30fps
- LCD interface connector

Product Description
The SAMA5D4 Xplained Ultra is a fast prototyping and low-cost evaluation platform for Atmel’s SAMA5D4 Cortex-A5-based microprocessor (MPU) design.
It comes with ready-to-use connectivity, an LCD and HDMI interface, an embedded debug interface unit, and storage peripherals and expansion headers for easy customisation.
Advanced Security Features prevent cloning of your application and secure your communications and data storage. The SAMA5D4 also integrates a 720p 30fps hardware video decoder for accelerated video playback using low power.
Expansion headers for devices such as Arduino Shields and Xplained Wings enable easy customization, while the Atmel | SMART ARM Cortex-A5-based MPUs provide a balance of capabilities with a rich set of devices that meet all your industrial design needs.
The SAMA5D4 offers seamless technology for Internet of Things (IoT), consumer and industrial applications, including control panels, communication gateways, imaging terminals etc.
You can use the USB device connector to power the board as well as to program and debug it. The SAMA5D4 Xplained Ultra also embeds a unique MAC address and serial number to ease the connection to an Ethernet network.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | IC Product Type | Silicon Family Name | Core Architecture | Core Sub-Architecture | Kit Contents | Features | Product Range | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AT91SAM-ICE
|
1095464 |
Emulator, JTAG Emulator for Atmel ARM SAM3/SAM7/SAM9 MCUs, J-Link Compatible Mode MICROCHIP
You previously purchased this product.
View in Order History
|
No Longer Manufactured |
Each
|
null | JTAG Emulator | AT91 | ARM | ARM7, ARM9 | SAM-ICE, USB cable, 20-pin ribbon cable | J-Link compatible mode, RDI compliant, Powered through USB port, Auto Speed Recognition | - |
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Product Range | No. of CPU Cores | Program Memory Size | IC Case / Package | No. of Pins | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | No. of I/O's | Data Bus Width | IC Mounting | Operating Temperature Min | Operating Temperature Max | Qualification | MPU Series | MPU Family | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ATSAMA5D42A-CU
|
2450652 |
Microprocessor, ARM Cortex-A5, SAMA5D4 Series, 528 MHz, 1.1 V to 1.32 V, LFBGA-361 MICROCHIP
You previously purchased this product.
View in Order History
|
No Longer Manufactured |
Each
|
null | SAMA5 Family ATSAMA5D4 Series Microprocessors | 1Cores | - | LFBGA | 361Pins | 1.1V | 1.32V | 528MHz | Ethernet, I2C, SPI, UART, USB | 152I/O's | 32 bit | Surface Mount | -40°C | 85°C | - | ATSAMA5D4 | SAMA5 | ||
ATSAMA5D44A-CU
|
2450654 |
Microprocessor, ARM Cortex-A5, SAMA5D4 Series, 528 MHz, 1.1 V to 1.32 V, LFBGA-361 MICROCHIP
You previously purchased this product.
View in Order History
|
No Longer Manufactured |
Each
|
null | SAMA5 Family ATSAMA5D4 Series Microprocessors | 1Cores | - | LFBGA | 361Pins | 1.1V | 1.32V | 528MHz | Ethernet, I2C, SPI, UART, USB | 152I/O's | 32 bit | Surface Mount | -40°C | 85°C | - | ATSAMA5D4 | SAMA5 |