artesyn embedded technologies Logo

Artesyn 20W High Density Rugged DC-DC Converters

Artesyn’s AXA series is a new generation of high performance DC-DC converter modules that set a new standard concerning power density and is ideal for rugged applications.

  • Package size 1.0” x 1.0” x 0.4”
  • Ultra-wide 4:1 input range
  • Very high efficiency up to 89%
  • Operating temperature range -40 °C to +85 °C
  • I/O isolation voltage 1500VDC
Artesyn’s AXA series is a new generation of high performance DC-DC converter modules that set a new standard concerning power density and is ideal for rugged applications.

Product Description

Artesyn’s AXA series is a new generation of high performance DC-DC converter modules that sets a new standard concerning power density and is ideal for rugged applications.

These modules offer a full 20W in a shielded metal package with dimensions of just 1.0” x 1.0” x 0.4” (2.5cm x 2.5cm x 1.0cm). All models provide ultra-wide 4:1 input voltage range and tight output voltage regulation.

Thanks to its state-of the-art circuit topology, the AXA series provides a very high efficiency of up to 89%, enabling an operating temperature range of -40°C to +85°C. These modules also feature remote on/off, trimmable output voltage, overload protection and over-temperature protection.

Typical applications

Battery-operated equipment, instrumentation, distributed power architectures in communication and industrial electronics, and other space-critical applications.

Safety approvals

cUL/UL/CSA 60950-1, IEC/EN 60950-1.

Input voltages

9 to 36 V DC, 18 to 75 V DC.

Product Series

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
Power Supply Applications DC / DC Converter Type Input Ratio Output Power Max No. of Outputs Output Voltage - Output 1 Output Current - Output 1 Output Voltage - Output 2 Output Current - Output 2 Output Regulation Isolation Voltage Input Voltage DC Nom DC / DC Converter Output Type Width Height Depth Input Voltage DC Min Input Voltage DC Max Product Range
AXA01B18-L
AXA01B18-L - Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 20 W, 1 Output, 12 V

2464897

Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 20 W, 1 Output, 12 V

ARTESYN / ADVANCED ENERGY

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 24/08/26 Contact me when back in stock

Each

1+ £45.21 £54.25 5+ £44.04 £52.85 10+ £43.13 £51.76 50+ £42.04 £50.45

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE DIP 4:1 20W 1 Output 12V 1.67A - - - 1.5kV 24V Fixed, Adjustable 25.4mm 10.16mm 25.4mm 9V 36V AXA Series
AXA01C18-L
AXA01C18-L - Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 20 W, 1 Output, 15 V

2464898

Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 20 W, 1 Output, 15 V

ARTESYN / ADVANCED ENERGY

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 24/08/26 Contact me when back in stock

Each

1+ £47.28 £56.74 5+ £45.50 £54.60 10+ £44.74 £53.69 50+ £43.07 £51.68

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE DIP 4:1 20W 1 Output 15V 1.33A - - - 1.5kV 24V Fixed, Adjustable 25.4mm 10.16mm 25.4mm 9V 36V AXA Series
AXA00H18-L
AXA00H18-L - Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 20 W, 1 Output, 24 V

2464899

Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 20 W, 1 Output, 24 V

ARTESYN / ADVANCED ENERGY

You previously purchased this product. View in Order History

Available to supplier Lead Time

+ Check lead times

Lead time 106 days

Each

Non-Cancellable / Non Returnable

10+ £47.22 £56.66

Restricted Item

Minimum order of 10 items Multiples of 10 only Please enter a valid quantity

Add
Min: 10 Mult: 10
ITE DIP 4:1 20W 1 Output 24V 835mA - - - 1.5kV 24V Fixed, Adjustable 25.4mm 10.16mm 25.4mm 9V 36V AXA Series
AXA00BB18-L
AXA00BB18-L -

2464900

ARTESYN EMBEDDED TECHNOLOGIES

You previously purchased this product. View in Order History

No Longer Stocked

Each

null
Restricted Item
ITE DIP - 20W 2 Output 12V 835mA -12V 835mA - - - Fixed, Adjustable 25.4mm 10.16mm 25.4mm 9V 36V AXA
AXA00CC18-L
AXA00CC18-L - Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 20 W, 2 Output, 15 V

2464901

Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 20 W, 2 Output, 15 V

ARTESYN / ADVANCED ENERGY

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 24/08/26 Contact me when back in stock

Each

1+ £50.64 £60.77 5+ £50.19 £60.23 10+ £46.04 £55.25 50+ £45.40 £54.48

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE DIP 4:1 20W 2 Output 15V 670mA -15V 670mA - 1.5kV 24V Fixed, Adjustable 25.4mm 10.16mm 25.4mm 9V 36V AXA Series
AXA04A36-L
AXA04A36-L - Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 20 W, 1 Output, 5 V

2464903

Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 20 W, 1 Output, 5 V

ARTESYN / ADVANCED ENERGY

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 24/08/26 Contact me when back in stock

Each

1+ £43.97 £52.76 5+ £42.17 £50.60 10+ £41.34 £49.61 50+ £40.21 £48.25

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE DIP 4:1 20W 1 Output 5V 4A - - - 1.5kV 24V Fixed, Adjustable 25.4mm 10.16mm 25.4mm 18V 75V AXA Series
AXA00H36-L
AXA00H36-L - Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 20 W, 1 Output, 24 V

2464906

Isolated Through Hole DC/DC Converter, ITE, DIP, 4:1, 20 W, 1 Output, 24 V

ARTESYN / ADVANCED ENERGY

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 24/08/26 Contact me when back in stock

Each

1+ £45.12 £54.14 5+ £41.80 £50.16 10+ £40.96 £49.15 50+ £40.13 £48.16

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE DIP 4:1 20W 1 Output 24V 835mA - - - 1.5kV 24V Fixed, Adjustable 25.4mm 10.16mm 25.4mm 18V 75V AXA Series
AXA00BB36-L
AXA00BB36-L -

2464907

ARTESYN EMBEDDED TECHNOLOGIES

You previously purchased this product. View in Order History

N/A

+ Check Stock & Lead Times

Lead times are not currently available.

Please Please contact us for latest stock details. for latest stock details.

Each

1+ £33.87 £40.64 5+ £32.83 £39.40 10+ £31.96 £38.35 25+ £28.68 £34.42

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE DIP 0.167361111111111 20W 2 Output 12V 835mA -12V 835mA - 1.5kV 24V Fixed, Adjustable 25.4mm 10.16mm 25.4mm 18V 75V AXA